Part Details for BWS1215 by Bel Power Solutions
Overview of BWS1215 by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BWS1215
BWS1215 CAD Models
BWS1215 Part Data Attributes:
|
BWS1215
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
BWS1215
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 2.5W, DIP-24
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL POWER DEVICES INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P12 | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.8 V | |
Output Voltage-Min | 14.3 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 2.5 W | |
Trim/Adjustable Output | NO |
Alternate Parts for BWS1215
This table gives cross-reference parts and alternative options found for BWS1215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWS1215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA05E-012L-150SL | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Vertiv Inc | BWS1215 vs AA05E-012L-150SL |
AA05E-012L-150S | 1-OUTPUT 5W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | BWS1215 vs AA05E-012L-150S |
AA05E-012L-150SL | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Artesyn Embedded Technologies | BWS1215 vs AA05E-012L-150SL |
BXA3-12S15 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | Artesyn Embedded Technologies | BWS1215 vs BXA3-12S15 |