Part Details for BX7102 by Spectrum Control
Overview of BX7102 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for BX7102
BX7102 CAD Models
BX7102 Part Data Attributes
|
BX7102
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
BX7102
Spectrum Control
Wide Band Low Power Amplifier, 20MHz Min, 150MHz Max, H1, TO-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 22.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for BX7102
This table gives cross-reference parts and alternative options found for BX7102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX7102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX7102 | Wide Band Low Power Amplifier, 20MHz Min, 150MHz Max, H1, TO-8 | API Technologies Corp EIS (RETIRED) | BX7102 vs BX7102 |
BX7102 | 20 MHz - 150 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H1, TO-8 | Spectrum Microwave | BX7102 vs BX7102 |