Part Details for BX7202 by Spectrum Control
Overview of BX7202 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for BX7202
BX7202 CAD Models
BX7202 Part Data Attributes
|
BX7202
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
BX7202
Spectrum Control
Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, H1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 26 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for BX7202
This table gives cross-reference parts and alternative options found for BX7202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX7202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX7202 | 5 MHz - 250 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H1 | Spectrum Microwave | BX7202 vs BX7202 |