There are no models available for this part yet.
Overview of BX7279 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for BX7279 by Spectrum Control
Part Data Attributes for BX7279 by Spectrum Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Package Description
|
H1
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
I/P POWER-MAX (PEAK)=27DBM
|
Construction
|
COAXIAL
|
Gain
|
12.5 dB
|
Input Power-Max (CW)
|
18 dBm
|
Operating Frequency-Max
|
300 MHz
|
Operating Frequency-Min
|
5 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
VSWR-Max
|
2
|
Alternate Parts for BX7279
This table gives cross-reference parts and alternative options found for BX7279. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX7279, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX7279 | 5 MHz - 300 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, H1 | Spectrum Microwave | BX7279 vs BX7279 |