Part Details for BXA100-48S05 by Artesyn Embedded Technologies
Overview of BXA100-48S05 by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BXA100-48S05
BXA100-48S05 CAD Models
BXA100-48S05 Part Data Attributes
|
BXA100-48S05
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BXA100-48S05
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPUTER PRODUCTS POWER CONVERSION | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDIP-P12 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for BXA100-48S05
This table gives cross-reference parts and alternative options found for BXA100-48S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXA100-48S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VWS100ZG-1H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | BXA100-48S05 vs VWS100ZG-1H |
ERS4050N020K25 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | BXA100-48S05 vs ERS4050N020K25 |
HBS100ZG-AN91V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | BXA100-48S05 vs HBS100ZG-AN91V |
HBS100ZG-A83H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | BXA100-48S05 vs HBS100ZG-A83H |
VI-LC30-EW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | BXA100-48S05 vs VI-LC30-EW |
CHB100-48S05N-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, METAL, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | BXA100-48S05 vs CHB100-48S05N-C |
BXA100-48S05-4 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Artesyn Embedded Technologies | BXA100-48S05 vs BXA100-48S05-4 |
PAH100S48-5/PV | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | TDK-Lambda Corporation | BXA100-48S05 vs PAH100S48-5/PV |
VI-MCN0-EW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | BXA100-48S05 vs VI-MCN0-EW-CC |
HBS100ZG-AT93V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | BXA100-48S05 vs HBS100ZG-AT93V |