Datasheets
BXB100-48S05FLT by:

Overview of: BXB100-48S05FLT by Artesyn Embedded Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: BXB100-48S05FLT

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Bulk
  • 200 $125.5513
View this part on Bristol Electronics
1
View this part on Direct Components, Inc.
2,119

Part Details for: BXB100-48S05FLT

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

BXB100-48S05FLT Artesyn Embedded Technologies

Buy Now Datasheet

Compare Parts:

BXB100-48S05FLT Artesyn Embedded Technologies DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, PACKAGE-9

Rohs Code No
Part Life Cycle Code Transferred
Part Package Code MODULE
Package Description DIP, DIP10,1.9,400/300
Pin Count 9
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-PDMA-P9
JESD-609 Code e0
Load Regulation-Max 0.1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Current-Max 20 A
Output Voltage-Max 5.5 V
Output Voltage-Min 3 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP10,1.9,400/300
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 7.62 mm
Terminal Position DUAL
Total Power Output-Max 100 W
Trim/Adjustable Output YES

Alternate Parts for: BXB100-48S05FLT

Part Number Description Manufacturer Compare
BXB100-48S05FLTJ Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-9 Artesyn Embedded Technologies BXB100-48S05FLT vs BXB100-48S05FLTJ
Part Number Description Manufacturer Compare
HBS100ZG-AT9 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid Bel Power Solutions BXB100-48S05FLT vs HBS100ZG-AT9
AV60C-048L-050F20N Power Circuits 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power BXB100-48S05FLT vs AV60C-048L-050F20N
BXB100-48S05FHT Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, PACKAGE-9 Artesyn Embedded Technologies BXB100-48S05FLT vs BXB100-48S05FHT
BXB100-48S05FLTJ Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-9 Artesyn Embedded Technologies BXB100-48S05FLT vs BXB100-48S05FLTJ
AEH20A48N Power Circuits DC-DC Regulated Power Supply Module, 1 Output, Hybrid Artesyn Embedded Technologies BXB100-48S05FLT vs AEH20A48N
HBS100ZG-AT8 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid Bel Power Solutions BXB100-48S05FLT vs HBS100ZG-AT8
EXB100-48S05-RJ Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, HALF BRICK, 8 PIN Artesyn Embedded Technologies BXB100-48S05FLT vs EXB100-48S05-RJ
AV60C-048L-050F20 Power Circuits 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power BXB100-48S05FLT vs AV60C-048L-050F20
HBS100ZG-ANT Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid Bel Power Solutions BXB100-48S05FLT vs HBS100ZG-ANT
EXB100-48S05 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid Vertiv Inc BXB100-48S05FLT vs EXB100-48S05

Related Parts

Update Alert Settings for: BXB100-48S05FLT by Artesyn Embedded Technologies

  • Please alert me when BXB100-48S05FLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BXB100-48S05FLT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BXB100-48S05FLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BXB100-48S05FLT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BXB100-48S05FLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BXB100-48S05FLT by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.