If you like Findchips… You will love Findchips PRO. Try it Now.
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-9
BXB100-48S05FLTJ
Yes
Obsolete
ARTESYN EMBEDDED TECHNOLOGIES
MODULE
,
9
unknown
EAR99
Artysen Embedded Technologies
5.29
DC-DC REGULATED POWER SUPPLY MODULE
75 V
36 V
48 V
R-PDMA-P9
0.1%
1
1
9
100 °C
-40 °C
5.5 V
3 V
5 V
PLASTIC/EPOXY
RECTANGULAR
MICROELECTRONIC ASSEMBLY
NOT SPECIFIED
Not Qualified
NO
HYBRID
INDUSTRIAL
PIN/PEG
DUAL
NOT SPECIFIED
100 W
YES
1
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BXB100-48S05FHT Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, PACKAGE-9 | Artysen Embedded Technologies | BXB100-48S05FLTJ vs BXB100-48S05FHT |
HBS100ZG-ANT Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | BXB100-48S05FLTJ vs HBS100ZG-ANT |
EXB100-48S05J Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, HALF BRICK, 8 PIN | Artysen Embedded Technologies | BXB100-48S05FLTJ vs EXB100-48S05J |
HBS100ZG-AT8 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | BXB100-48S05FLTJ vs HBS100ZG-AT8 |
HBS100ZG-AT9 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | BXB100-48S05FLTJ vs HBS100ZG-AT9 |
AEH20A48N Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Artysen Embedded Technologies | BXB100-48S05FLTJ vs AEH20A48N |
AV60C-048L-050F20N Power Circuits | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | BXB100-48S05FLTJ vs AV60C-048L-050F20N |
EXB100-48S05 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Artysen Embedded Technologies | BXB100-48S05FLTJ vs EXB100-48S05 |
EXB100-48S05-RJ Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, HALF BRICK, 8 PIN | Vertiv Inc | BXB100-48S05FLTJ vs EXB100-48S05-RJ |
HBS100ZG-ANT9 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | BXB100-48S05FLTJ vs HBS100ZG-ANT9 |
111,546 of 3,262,357 parts
-0.42% change vs. last year7,212 of 73,489 parts
-0.66% change vs. last year683 of 15,308 parts
-0.83% change vs. last year