-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1500V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BY448TAP
|
Avnet Americas | Diode Switching 1.5KV 2A 2-Pin SOD-57 Ammo - Tape and Reel (Alt: BY448TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2167 / $0.2587 | Buy Now |
DISTI #
BY448TAP
|
Avnet Americas | Diode Switching 1.5KV 2A 2-Pin SOD-57 Ammo - Tape and Reel (Alt: BY448TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2167 / $0.2587 | Buy Now |
DISTI #
89K9682
|
Newark | Diode, Rectifier, 1500V, 2A, Sod57, Repetitive Peak Reverse Voltage:1.5Kv, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.6V, Reverse Recovery Time:20Μs, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay BY448TAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 / $0.6660 | Buy Now |
|
Future Electronics | DIODE AVALANCHE 1.5KV 2A SOD57 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2050 / $0.2100 | Buy Now |
DISTI #
78-BY448-TAP
|
Mouser Electronics | Rectifiers 2.0 Amp 1500 Volt 30 Amp IFSM RoHS: Compliant | 56919 |
|
$0.2100 / $0.6300 | Buy Now |
DISTI #
BY448TAP
|
TTI | Rectifiers 2.0 Amp 1500 Volt 30 Amp IFSM pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.2100 | Buy Now |
DISTI #
BY448TAP
|
TME | Diode: rectifying, THT, 1.5kV, 2A, Ammo Pack, Ifsm: 30A, SOD57, 20us Min Qty: 1 | 4973 |
|
$0.2820 / $0.6280 | Buy Now |
|
ComSIT USA | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1500V V(RRM), Silicon RoHS: Compliant | Europe - 4785 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 16220 |
|
RFQ | |
DISTI #
1075757
|
element14 Asia-Pacific | DIODE, RECT, 1500V, 2A, SOD57 RoHS: Compliant Min Qty: 1 Container: Each | 69775 |
|
$0.2682 / $0.7091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BY448TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BY448TAP
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1500V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Recovery Time-Max | 20 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for BY448TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY448TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY448TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1500V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BY448TAP vs BY448TR |