Part Details for BZ-2RL2T04 by Honeywell Sensing and Control
Overview of BZ-2RL2T04 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RL2T04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1682
|
Newark | Large Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell BZ-2RL2T04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 46 mm [1.812 in] Flexible Leaf Roller Lever Actuator, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, Includes Special Dielectric Testing, Military Part Number M8805/1-036 RoHS: Compliant |
50 Partner Stock |
|
$0 | Buy Now |
DISTI #
84417458
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 15A 480VAC 250VDC 1.39N Screw Mount Screw Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$34.5300 | Buy Now |
DISTI #
66329190
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 15A 480VAC 250VDC 1.39N Screw Mount Screw Min Qty: 5 Package Multiple: 1 Date Code: 2249 | Americas - 21 |
|
$10.6225 / $11.1033 | Buy Now |
DISTI #
C1S315200490914
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 1.39N Screw Mount Automotive | 50 |
|
$32.1000 | Buy Now |
DISTI #
C1S315200946617
|
Chip1Stop | Snap Action Switch | 50 |
|
$17.7000 | Buy Now |
Part Details for BZ-2RL2T04
BZ-2RL2T04 CAD Models
BZ-2RL2T04 Part Data Attributes
|
BZ-2RL2T04
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RL2T04
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5.48mm, Roller Type Actuator, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.48 mm | |
Actuator Type | ROLLER TYPE | |
Body Breadth | 17.45 mm | |
Body Height | 23.88 mm | |
Body Length or Diameter | 49.28 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Pre-Travel-Max | 3.96 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |