Part Details for BZ-2RW80282-A2 by Honeywell Sensing and Control
Overview of BZ-2RW80282-A2 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RW80282-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9102
|
Newark | Microswitch, Lever, Spdt, 15A, 250Vac, Microswitch Type:Standard, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:Bz Series Rohs Compliant: Yes |Honeywell BZ-2RW80282-A2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0600 | Buy Now |
DISTI #
480-5623-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3731 | Buy Now |
DISTI #
785-BZ-2RW80282-A2
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPDT 15 A 250VAC STR LVR ACTR RoHS: Compliant | 124 |
|
$15.5900 / $24.0100 | Buy Now |
DISTI #
71145810
|
RS | Large Basics | Honeywell BZ-2RW80282-A2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator, Silver Contacts, Solder Termination RoHS: Compliant |
368 In Stock |
|
$15.1300 / $26.6800 | Buy Now |
DISTI #
BZ-2RW80282-A2
|
TTI | Basic / Snap Action Switches BASIC SW SPDT 15 A 250VAC STR LVR ACTR Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.7400 / $15.5200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator, Silver Contacts, Solder Termination RoHS: Compliant |
368 In Stock |
|
$15.1300 / $26.6800 | Buy Now |
Part Details for BZ-2RW80282-A2
BZ-2RW80282-A2 CAD Models
BZ-2RW80282-A2 Part Data Attributes
|
BZ-2RW80282-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW80282-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.59mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.59 mm | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 5A@480VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |