Part Details for BZ-2RW8225551-A2 by Honeywell Sensing and Control
Overview of BZ-2RW8225551-A2 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RW8225551-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4209
|
Newark | Basic Switch, Roller Lever, Spdt, 15A, 480V, Microswitch Type:Standard, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell BZ-2RW8225551-A2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6800 | Buy Now |
DISTI #
480-4653-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7727 | Buy Now |
DISTI #
785-BZ-2RW8225551-A2
|
Mouser Electronics | Basic / Snap Action Switches 15A @ 250 VAC SPDT Roller Screw RoHS: Compliant | 198 |
|
$14.2000 / $21.3600 | Buy Now |
DISTI #
70328232
|
RS | Basic Switch, Large Premium, Roller Lever, SPDT, 15A 250VAC, BZ Series | Honeywell BZ-2RW8225551-A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7100 / $22.1200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Roller Lever Actuator, 1.67 N [6 oz] Maximum Operating Force, Silver Contacts, Screw Termination RoHS: Compliant |
500 In Stock |
|
$13.5700 / $22.3800 | Buy Now |
DISTI #
BZ-2RW8225551-A2
|
TTI | Basic / Snap Action Switches 15A @ 250 VAC SPDT Roller Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 361 In Stock |
|
$13.9100 / $20.2200 | Buy Now |
DISTI #
BZ-2RW8225551-A2
|
TME | Microswitch SNAP ACTION, 15A/480VAC, 15A/250VDC, SPDT, Pos: 2 Min Qty: 1 | 10 |
|
$20.1400 / $23.2300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Roller Lever Actuator, 1.67 N [6 oz] Maximum Operating Force, Silver Contacts, Screw Termination RoHS: Compliant |
500 In Stock |
|
$13.5700 / $22.3800 | Buy Now |
Part Details for BZ-2RW8225551-A2
BZ-2RW8225551-A2 CAD Models
BZ-2RW8225551-A2 Part Data Attributes
|
BZ-2RW8225551-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW8225551-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.38mm, Screw Terminal, Plunger Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 2.38 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 26.03 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 1.67 N | |
Pre-Travel-Max | 2.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |