Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Kyocera AVX Components | Capacitor Super, 0.09F, 12V, 0.09 Ohm +80 -20%; Capacitance:90000Μf; Voltage(Dc):12V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +80%; Lead Spacing:-; Lifetime @ Temperature:1000 Hours @ 70°C; Esr:0.09Ohm Rohs Compliant: Yes |Kyocera Avx BZ02CA903ZAB |
|
View Details | |
KYOCERA Crystal Device Corporation | CAPACITOR, ELECTRIC DOUBLE LAYER, 12 V, 90000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT |
|
View Details |