If you like Findchips… You will love Findchips PRO. Try it Now.
Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 10000uF, Surface Mount, 7959, ROHS COMPLIANT
BZ05CA103ZNB
Yes
Yes
Active
AVX CORP
ROHS COMPLIANT
EAR99
8532.29.00.40
AVX Corporation
2.4
10000 µF
ELECTRIC DOUBLE LAYER CAPACITOR
6.5 mm
e4
20 mm
A
SURFACE MOUNT
20%
70 °C
-20 °C
RECTANGULAR PACKAGE
SMT
BULK
80%
12 V
BZ
7959
YES
Gold (Au) - with Nickel (Ni) barrier
GULL WING AND FLAT
15 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ05CA103ZCB Capacitors | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 10000uF, Surface Mount, 7959, ROHS COMPLIANT | AVX Corporation | BZ05CA103ZNB vs BZ05CA103ZCB |
BZ05CA103ZL/SB Capacitors | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 10000uF, Surface Mount, 7959, ROHS COMPLIANT | AVX Corporation | BZ05CA103ZNB vs BZ05CA103ZL/SB |
BZ05CA103ZSBAJ Capacitors | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 10000uF, Surface Mount, 7959 | AVX Corporation | BZ05CA103ZNB vs BZ05CA103ZSBAJ |
BZ05CL103ZLB Capacitors | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 10000uF, Surface Mount, ROHS COMPLIANT | AVX Corporation | BZ05CA103ZNB vs BZ05CL103ZLB |
BZ05CS103ZSB Capacitors | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 10000uF, Surface Mount, 7959, ROHS COMPLIANT | AVX Corporation | BZ05CA103ZNB vs BZ05CS103ZSB |
BZ05CA103ZSB Capacitors | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 10000uF, Surface Mount, 7959, ROHS COMPLIANT | AVX Corporation | BZ05CA103ZNB vs BZ05CA103ZSB |
360,525 of 2,674,348 parts
+0.79% change vs. last year28,902 of 126,013 parts
+0.85% change vs. last year148 of 683 parts
+0.83% change vs. last year