Part Details for BZD27B100P-HE3-18 by Vishay Intertechnologies
Overview of BZD27B100P-HE3-18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZD27B100P-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1521
|
Newark | Zener Diode Smf Do219Ab2%, 100V, 0.8W, Pzsm=300W |Vishay BZD27B100P-HE3-18 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 | Buy Now |
DISTI #
78-BZD27B100P-HE3-18
|
Mouser Electronics | Zener Diodes ZENER SMF DO-219AB AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.0940 | Order Now |
Part Details for BZD27B100P-HE3-18
BZD27B100P-HE3-18 CAD Models
BZD27B100P-HE3-18 Part Data Attributes
|
BZD27B100P-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27B100P-HE3-18
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 65 Weeks | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |