Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
PanJit Semiconductor | Zener Diode, 7.5V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 |
|
View Details | |
Galaxy Microelectronics | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 7V; PPK Max (W): 150W; Condition: 10×1000us; VRWM Max (V): 6.2V; VBR Min (V): 7.0342965V; VBR Max (V): 11.24237565V; IR Max (uA): 1500uA; VC Max (V): 11.3V; Package: SOD-123FL |
|
View Details | |
Taiwan Semiconductor | Zener Diode, |
|
View Details |