Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
NXP Semiconductors | DIODE 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC PACKAGE-2, Transient Suppressor |
|
View Details | |
Galaxy Microelectronics | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 11.4V; PPK Max (W): 300W; Condition: 10×1000us; VRWM Max (V): 11V; VBR Min (V): 11.4558543V; VBR Max (V): 16.9133085V; IR Max (uA): 0.5uA; VC Max (V): 17V; Package: SMA |
|
View Details | |
Telefunken Microelectronics Gmbh | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional, |
|
View Details | |
Philips Semiconductors | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional, |
|
View Details | |
EIC Semiconductor Inc | Zener Diode, |
|
View Details |