Datasheets
BZM55C6V2 by:

Zener Diode, 6.2V V(Z), 5%, 0.5W

Part Details for BZM55C6V2 by Excel (Suzhou) Semiconductor Co Ltd

Overview of BZM55C6V2 by Excel (Suzhou) Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BZM55C6V2

BZM55C6V2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZM55C6V2 Part Data Attributes

BZM55C6V2 Excel (Suzhou) Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
BZM55C6V2 Excel (Suzhou) Semiconductor Co Ltd Zener Diode, 6.2V V(Z), 5%, 0.5W
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 10 Ω
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 6.2 V
Surface Mount YES
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZM55C6V2

This table gives cross-reference parts and alternative options found for BZM55C6V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZM55C6V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZM55C6V2-13 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Diodes Incorporated BZM55C6V2 vs BZM55C6V2-13
BZM55C6V2 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Lite-On Semiconductor Corporation BZM55C6V2 vs BZM55C6V2
BZM55C6V2 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 Micro Commercial Components BZM55C6V2 vs BZM55C6V2
BZM55C6V2 Zener Diode, 6.2V V(Z), 6%, 0.5W, Vishay Semiconductors BZM55C6V2 vs BZM55C6V2
BZM55C6V2TR 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, MICROMELF-2 Vishay Semiconductors BZM55C6V2 vs BZM55C6V2TR
BZM55C6V2-7 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Diodes Incorporated BZM55C6V2 vs BZM55C6V2-7
BZM55C6V2 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GLASS, LS-31, MICROMELF-2 Rectron Semiconductor BZM55C6V2 vs BZM55C6V2
Part Number Description Manufacturer Compare
BZM55C6V2 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 Micro Commercial Components BZM55C6V2 vs BZM55C6V2
BZX384C6V2-V-GS08 DIODE 6.2 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors BZM55C6V2 vs BZX384C6V2-V-GS08
BZX384-C6V2 Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp BZM55C6V2 vs BZX384-C6V2
BZX284-C6V2 Zener Diode Nexperia BZM55C6V2 vs BZX284-C6V2
BZX384C6V2 DIODE 6.2 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors BZM55C6V2 vs BZX384C6V2
BZX384C6V2-V-GS08 Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZM55C6V2 vs BZX384C6V2-V-GS08
BZM55C6V2-7 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Diodes Incorporated BZM55C6V2 vs BZM55C6V2-7
BZT52C6V2S-TP Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZM55C6V2 vs BZT52C6V2S-TP
BZX384C6V2-G3-18 Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZM55C6V2 vs BZX384C6V2-G3-18
BZT52C6V2S-7 Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZM55C6V2 vs BZT52C6V2S-7

BZM55C6V2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZM55C6V2 by Excel (Suzhou) Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZM55C6V2 by Excel (Suzhou) Semiconductor Co Ltd

  • Please alert me when BZM55C6V2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZM55C6V2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZM55C6V2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZM55C6V2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZM55C6V2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZM55C6V2 by Excel (Suzhou) Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: