Part Details for BZT52-B4V7S by PanJit Semiconductor
Results Overview of BZT52-B4V7S by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52-B4V7S Information
BZT52-B4V7S by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BZT52-B4V7S by PanJit Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZT52-B4V7S
BZT52-B4V7S CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZT52-B4V7S Part Data Attributes
|
|
BZT52-B4V7S
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52-B4V7S
PanJit Semiconductor
Zener Diode, 4.7V V(Z), 1.91%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
| Package Description | R-PDSO-F2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Samacsys Manufacturer | PANJIT | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| JESD-30 Code | R-PDSO-F2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 0.2 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 4.7 V | |
| Surface Mount | YES | |
| Technology | ZENER | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Voltage Tol-Max | 1.91% | |
| Working Test Current | 5 mA |
Alternate Parts for BZT52-B4V7S
This table gives cross-reference parts and alternative options found for BZT52-B4V7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-B4V7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZT52-B4V7S | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 4.7V V(Z), 1.91%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52-B4V7S vs BZT52-B4V7S |