Datasheets
BZT52-C6V8J by: Nexperia

BZT52-C series - Single Zener diodes in a SOD123 package@en-us

Part Details for BZT52-C6V8J by Nexperia

Overview of BZT52-C6V8J by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy

Price & Stock for BZT52-C6V8J

Part # Distributor Description Stock Price Buy
DISTI # 28AK7013
Newark Zener Diodes Rohs Compliant: Yes |Nexperia BZT52-C6V8J Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0270
  • 20,000 $0.0260
  • 40,000 $0.0250
  • 60,000 $0.0230
$0.0230 / $0.0270 Buy Now
DISTI # 1727-8145-1-ND
DigiKey DIODE ZENER 6.8V 350MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9804
In Stock
  • 1 $0.1900
  • 10 $0.1350
  • 100 $0.0728
  • 500 $0.0572
  • 1,000 $0.0397
  • 2,000 $0.0329
  • 5,000 $0.0311
  • 10,000 $0.0265
  • 30,000 $0.0245
  • 50,000 $0.0212
  • 100,000 $0.0198
  • 250,000 $0.0176
$0.0176 / $0.1900 Buy Now
DISTI # BZT52-C6V8J
Avnet Americas BZT52-C6V8/SOD123/SOD2 - Tape and Reel (Alt: BZT52-C6V8J) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0176
  • 70,000 $0.0171
  • 120,000 $0.0167
  • 250,000 $0.0162
  • 500,000 $0.0157
  • 2,500,000 $0.0152
  • 5,000,000 $0.0148
$0.0148 / $0.0176 Buy Now
DISTI # 771-BZT52-C6V8J
Mouser Electronics Zener Diodes BZT52-C6V8/SOD123/SOD2 RoHS: Compliant 14852
  • 1 $0.1900
  • 10 $0.1350
  • 100 $0.0580
  • 1,000 $0.0330
  • 2,500 $0.0320
  • 10,000 $0.0290
  • 20,000 $0.0240
  • 50,000 $0.0210
  • 100,000 $0.0180
$0.0180 / $0.1900 Buy Now
Future Electronics BZT52 Series 6.8 V 350 mW Surface Mount Single Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0172
  • 20,000 $0.0168
  • 40,000 $0.0164
  • 50,000 $0.0163
  • 150,000 $0.0155
$0.0155 / $0.0172 Buy Now
Rochester Electronics BZT52-C6V8 - 6.8V Single Zenner in SOD123 RoHS: Compliant Status: Active Min Qty: 1 70000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # BZT52-C6V8J
TTI Zener Diodes BZT52-C6V8/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 10000 Container: Reel Americas - 0
  • 40,000 $0.0171
  • 50,000 $0.0168
  • 70,000 $0.0165
  • 150,000 $0.0161
  • 250,000 $0.0158
  • 500,000 $0.0155
$0.0155 / $0.0171 Buy Now
DISTI # BZT52-C6V8J
Avnet Americas BZT52-C6V8/SOD123/SOD2 - Tape and Reel (Alt: BZT52-C6V8J) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0231
  • 70,000 $0.0225
  • 120,000 $0.0218
  • 250,000 $0.0212
  • 500,000 $0.0206
  • 2,500,000 $0.0200
  • 5,000,000 $0.0193
$0.0193 / $0.0231 Buy Now
DISTI # BZT52-C6V8J
Avnet Americas BZT52-C6V8/SOD123/SOD2 - Tape and Reel (Alt: BZT52-C6V8J) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0231
  • 70,000 $0.0225
  • 120,000 $0.0218
  • 250,000 $0.0212
  • 500,000 $0.0206
  • 2,500,000 $0.0200
  • 5,000,000 $0.0193
$0.0193 / $0.0231 Buy Now
DISTI # BZT52-C6V8J
Avnet Silica (Alt: BZT52-C6V8J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days Silica - 0
Buy Now
DISTI # BZT52-C6V8J
EBV Elektronik (Alt: BZT52-C6V8J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days EBV - 0
Buy Now
DISTI # 4271409
Farnell ZENER ARRAY DIODES RoHS: Compliant Min Qty: 20000 Lead time: 3 Weeks, 1 Days Container: Each 70000
  • 20,000 $0.0247
$0.0247 Buy Now
DISTI # 3939064
Farnell ZENER DIODES RoHS: Compliant Min Qty: 10000 Lead time: 9 Weeks, 1 Days Container: Reel 0
  • 10,000 $0.0284
$0.0284 Buy Now

Part Details for BZT52-C6V8J

BZT52-C6V8J Part Data Attributes

BZT52-C6V8J Nexperia
Buy Now Datasheet
Compare Parts:
BZT52-C6V8J Nexperia BZT52-C series - Single Zener diodes in a SOD123 package@en-us
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Manufacturer Package Code SOD123
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Nexperia
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 8 Ω
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Knee Impedance-Max 80 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Reference Standard AEC-Q101; IEC-60134
Reference Voltage-Nom 6.8 V
Reverse Current-Max 2 µA
Reverse Test Voltage 4 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 4.5 mV/°C
Voltage Tol-Max 5.88%
Working Test Current 5 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52-C6V8J by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52-C6V8J by Nexperia

  • Please alert me when BZT52-C6V8J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZT52-C6V8J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52-C6V8J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZT52-C6V8J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52-C6V8J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52-C6V8J by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: