Part Details for BZT52-C6V8J by Nexperia
Overview of BZT52-C6V8J by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52-C6V8J
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
782 Cut Tape |
Cut Tape |
|
|
782 Digi-Reel® |
Digi-Reel |
|
|
0 Tape & Reel |
Reel |
|
|
0 | Reel |
|
|
70000 Partner Stock | Reel |
|
|
0 | Reel |
|
|
70000 |
|
|
|
0 | Reel |
|
Part Details for BZT52-C6V8J
BZT52-C6V8J CAD Models
BZT52-C6V8J Part Data Attributes
|
BZT52-C6V8J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZT52-C6V8J
Nexperia
BZT52-C series - Single Zener diodes in a SOD123 package@en-us
|
Source Content uid | BZT52-C6V8J | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 4.5 mV/°C | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |