Datasheets
BZT52C15 by:

DIODE 15 V, 0.41 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2, Voltage Regulator Diode

Part Details for: BZT52C15 by Vishay Semiconductors

Overview of: BZT52C15 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: BZT52C15

Distributor Stock Package QTY Break / Prices
View BZT52C15 on Bristol Electronics
2,500

Part Details for: BZT52C15

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

BZT52C15 Vishay Semiconductors

Buy Now Datasheet

Compare Parts:

BZT52C15 Vishay Semiconductors DIODE 15 V, 0.41 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2, Voltage Regulator Diode

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.41 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 6.12%
Working Test Current 5 mA

Alternate Parts for: BZT52C15

This table gives cross-reference parts and alternative options found for BZT52C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZT52C15-D4 Diodes DIODE 15 V, 0.41 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors BZT52C15 vs BZT52C15-D4
BZT52C15Q-13-F Diodes Zener Diode, 15V V(Z), 6.12%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C15 vs BZT52C15Q-13-F
Part Number Description Manufacturer Compare
BZT52C15Q-13-F Diodes Zener Diode, 15V V(Z), 6.12%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C15 vs BZT52C15Q-13-F
BZV55C15-G Diodes Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors BZT52C15 vs BZV55C15-G
BZV55C15BK Diodes Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZT52C15 vs BZV55C15BK
BZV55C15TRL13 Diodes Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZT52C15 vs BZV55C15TRL13
BZT52C15-D4 Diodes DIODE 15 V, 0.41 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors BZT52C15 vs BZT52C15-D4
BZV55C15T3 Diodes Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZT52C15 vs BZV55C15T3
933699560135 Diodes Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZT52C15 vs 933699560135
BZV55C15T4 Diodes Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZT52C15 vs BZV55C15T4
BZV55-C15 Diodes Zener Diode, 15V V(Z), 5%, 0.5W, Vishay Intertechnologies BZT52C15 vs BZV55-C15
BZV55-C16/P Diodes Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZT52C15 vs BZV55-C16/P

Resources and Additional Insights

Reference Designs

  • Multi Cell Synchronous Switch-Mode Charger Reference Design
    This reference design: using bq24600: is a highly integrated Li-ion or Li-polymer switch-mode battery charge controller solution. It allows for a highly integrated switch-mode battery charge controller designed specifically to charge Lithium Phosphate battery chemistries. The design contains a highly integrated super capacitor switch-mode charge controller: which offers a constant-frequency synchronous PWM controller with high accuracy charge current and voltage regulation: adapter current regulation: termination: charge preconditioning: and charge status monitoring: The design charges the battery in three phases: preconditioning: constant current: and constant voltage. Charge is terminated when the current reaches a minimum user-selectable level. A programmable charge timer provides a safety backup for charge termination. The design automatically restarts the charge cycle if the battery voltage falls below an internal threshold: and enters a low-quiescent current sleep mode when the input voltage falls below the battery voltage.
  • PMP10770 100% 无铅、1V/34A 同步降压转换器参考设计
    PMP10770 incorporates the TPS53219A and CSD87384M, which are the Green alternative to the TPS53355 30A dc/dc converter, and are 100% Pb-free. The design is for 10V-14V input, 1Voutput at 34A current with  83% efficiency at full load.
  • Series Driver (350mA@20) for PAR30/PAR38 Light Bulb Replacement
    The PMP4304 is 7W TRIAC dimming LED lighting Driver with 180 to 264Vac input. It has only 50 components counts with low BOM cost:and it is TRIAC dimmable solutions without flicking. PMP4304 has a primary side that controls without opto-coupler and Constant On-time control with high power factor.
  • 20W T8/T10 for Fluorescent Lamp LED Driver
    This reference design includes the schematic: bill of materials and Gerber files for a single stage high power factor corrected LED driver which uses the UCC28810 LED Lighting Power Controller.
  • PMP10135 48V 供电电压、40W 降压转换器参考设计
    PMP10035 is a sycnchronous buck converter with 48V input voltage and 31V output voltage. Due to ceramic capacitors only this design is suitable for automotive applications (48V bus). With  switching frequency of 400kHz, the efficiency is higher than 96% at full load.
  • PMP10324 38V/2A 同步升压参考设计
    The PMP10324 sync-boost reference design provides 38V @ 2A over a wide input range covering the 24V rail. It uses dual external FETs to achieve a full load efficiency of 97% at 24Vin. This design uses minimal footprint parts with all ceramic capacitors.
  • PMP10595 具有 LMZ20502 纳米模块的微型 2A 电源 - 参考设计
    The PMP10595 reference design is a miniature 1.8V, 2A output power supply using the SIMPLE SWITCHER® LMZ20502 nano module. The reference design takes advantage of the miniature package and high level integration of the LMZ20502 to achieve small solution size, which is about 5mm x 6mm (30 sq.
  • Compact: Single-Channel: Isolated SiC and IGBT Gate Driver Reference Design for UPS and Inverters
    This Silicon Carbide (SiC) FET and IGBT gate driver reference design is a blueprint to drive the power stages of UPS: AC inverter: and electric vehicle charge pile (EV charging station) applications. The design is based on TI’s UCC53xx 3-kVRMS basic isolated gate drivers to drive high- and low-side FETs. The reference design contains a compact: built-in: 1.5W: isolated fly buck auxiliary power supply for powering the input and output of the gate driver. By combining the isolated gate driver and isolated gate driver power supply in a compact board with a form factor of 33 mm × 23 mm.  This design provides a fully tested: robust: independent: easy to validate: single-channel driver solution: capable of withstanding > 100 kV/μs Common-Mode Transient Immunity (CMTI).
  • PMP6753 18Vdc-60Vdc 输入,3.3V @ 25A 输出,效率高达 94% 的有源钳位正向
    PMP6753 参考设计可通过宽范围 18V-60V 电信输入提供 3.3V 25A 的电源,效率达 94% 以上。该设计采用 UCC2897A 有源钳位控制器和德州仪器 (TI) 的 NexFET 功率 MOSFET 进行同步整流。
  • High Efficiency: High Power Density Active Clamp Flyback Adapter with SJ FET Reference Design
    PMP40328 is a maximum 9V 5A reference design for high frequency and high density adapter applications. The solution implements a high efficiency active clamp flyback  controller UCC28780 and secondary rectifier controller UCC24612-2. The efficiency is around 90% at full load. Integrated input UVLO: and output OVP: OCP:SCP improve the power system reliability. The design is achieved in a compact form factor (52mm X 31mm X 31mm).
  • 180-W universal input PFC + LLC TV power supply reference design
    This AC to DC power supply design for TV application provides 12-V: 5-A and 150-V: 0.8-A output from universal AC voltage (90 Vac to 264 Vac). The design uses CRM/DCM PFC controller UCC28056: and LLC controller UCC256404 with enhanced burst mode which enabled for low standby power and smaller audible noise.  The design achieves 93% peak efficiency at 230-Vac input.
  • ADAS power reference design with improved voltage supervision
    This automotive power reference design supports additional precision voltage supervision and window watchdog for safety MCUs in advanced driver assistance systems (ADAS). These ADAS systems can control driving functions: such as automated emergency brake: lane keep assist and adaptive cruise control. High-accuracy voltage detectors are monitor each rail for improved supervision that can help customers achieve functional safety goals.
  • MPPT charge controller reference design for 12-V: 24-V and 48-V solar panels
    This reference design is a Maximum Power Point Tracking (MPPT) solar charge controller for 12-V and 24-V solar panels. This compact reference design targets small and medium power solar charger solutions and is capable of operating with 15- to 60-V solar panel modules: 12- or 24-V batteries and providing upwards of 20 A output current. The design uses a two-phase interleaved buck converter to step down the panel voltage to the battery voltage. The buck converter and its connected gate drivers are controlled by a microcontroller unit (MCU): which calculates the maximum power point using the perturb and observe method. The solar MPPT charge controller is created with real-world considerations: including reverse battery protection: software programmable alarms and indications: and surge and ESD protection.
  • 6-Watt Magnetically Resistant Quasi-Resonant Flyback Reference Design
    This reference design is a quasi-resonant flyback developed to be resistant to large magnetic fields near the transformer. It has a regulated 3.6 Volt output that can handle up to 1 A of current and secondary 12 V output that can handle 0.2 A.
  • Automotive Reverse Battery Protection Reference Design with Overcurrent and Overvoltage Shutoff
    The PMP9498 reference design is a complete front-end protection solution for automotive systems needing reverse voltage: over-voltage: and over-current protection. Load switch capability is also implemented to digitally control the connection and disconnection of the load to the input supply. The design meets the low Iq requirements for automotive applications during shutoff and features a strong gate current source (typ 30 mA) to drive high power MOSFETs for high current applications.
  • PMP7958 300VDC 至 600VDC 输入,20V 输出 (1.5A);
    A high voltage input isolated flyback converter that accepts an input voltage of 300VDCin to 600VDCin and provides an isolated output of 20Vout capable of supplying 1.5A.
  • 24-V: 480-W Nominal 720-W peak: >93.5% efficient: robust AC/DC industrial power supply reference
    The TIDA-01494 reference design is a compact: high efficiency: 24-V DC: 480-W nominal: 720-W peak output reference design for industrial AC/DC power supplies. The circuit consists of a front-end continuous conduction mode (CCM) power factor correction (PFC) circuit followed by a robust LLC stage with synchronous rectification. The design enables efficiency greater than 93.5% over a wide load range: allowing the system to work without forced cooling. The LLC stage: based on the UCC256301: takes advantage of the ZCS avoidance feature in the UC256301 to enable peak output power: minimizing the PFC Bulk capacitor for meeting holdup requirements: while making the system robust to short circuit and over current conditions. The UCC24612-2 based synchronous rectifier helps in minimizing the losses in the output rectifier: while its advanced proportional gate drive and dead time optimization features helps to avoid shoot through and minimizes losses.
  • PMP4387 用于设备电源的交流输入、12V/0.5A 和 5V/50mA 双轨输出
    The PMP4387 is a low cost single side PCB board solution for AC in, 12V0.5A and 5V50mA dual-rail output on board design.  By using primary side regulation (PSR) mode chip UCC28722 which drives bipolar power device, typical efficiency as high as 86.4% @230Vac full load is achieved.&nb
  • Automotive Input Dual Port USB Type C Charger Reference Design
    PMP11114 is a dual port USB Type C Charger. This design takes an automotive input voltage (7V to 18V nominal: load dump to 40V).  The output goes to two USB Type ports: each of these ports supplies 5V.  The desgin supports 3A on one port and 1.5A on the other port.  The DC/DC portion of the design is rated for 5A total current.  The design is fully compliant with USB type C and backwards compliant with BC1.2 and DCP configurations.
  • TIDA-00762 小型 1W 无线电源发送器参考设计
  • PMP5456 用于存储器的多相 (1.6V @ 80A)
  • Step-Down Converter with Input Overvoltage Protection Reference Design
    This reference design details a power management circuit which is capable to be operated at a supply voltage which is temporarily exceeding the maximum recommended supply voltage of the DCDC converter used. The protection is achieved by disconnecting the supply voltage and disabling the converter during the overvoltage events. The implementation is based on a completely integrated step down converter circuit enabling a small total solution while still capable of handling up to 3 A at the output.
  • 24Vin: 5V6A Power Module Reference Design
    PMP40274 is a power module reference design solution for power train applications. The module enables a high efficiency with flyback-CCM synchronous rectifier. The efficiency is >88% at full load. This design features <0.2W standby power. Integrated input UVLO: OVP and output OVP: OCP improves the power system reliability. The design is achieved in a compact form factor (50.8mm X 40.6mm X 15mm).

Related Parts

Update Alert Settings for: BZT52C15 by Vishay Semiconductors

  • Please alert me when BZT52C15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZT52C15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZT52C15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C15 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: