-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7044
|
Newark | Zener Diode, 16V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. BZT52C16S-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$0.0530 / $0.2840 | Buy Now |
DISTI #
BZT52C16S-FDICT-ND
|
DigiKey | DIODE ZENER 16V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11370 In Stock |
|
$0.0267 / $0.2700 | Buy Now |
DISTI #
BZT52C16S-7-F
|
Avnet Americas | Diode Zener Single 16V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZT52C16S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0184 | Buy Now |
DISTI #
621-BZT52C16S-F
|
Mouser Electronics | Zener Diodes 200mW 16V Zener AEC-Q101 Qualified RoHS: Compliant | 81563 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | BZT52C16S Series 16 V 10 mA 200 mW Surface Mount Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0255 / $0.0292 | Buy Now |
|
Future Electronics | BZT52C16S Series 16 V 10 mA 200 mW Surface Mount Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0255 / $0.0292 | Buy Now |
|
Bristol Electronics | 2820 |
|
RFQ | ||
|
Quest Components | 2256 |
|
$0.0612 / $0.2040 | Buy Now | |
DISTI #
BZT52C16S-7-F
|
TME | Diode: Zener, 0.2W, 16V, SMD, reel,tape, SOD323, single diode Min Qty: 1 | 5440 |
|
$0.0248 / $0.2589 | Buy Now |
DISTI #
SMC-BZT52C16S-7-F
|
Sensible Micro Corporation | Diode: Zener, 0.2W, 16V, Smd, Reel,Tape, Sod323, Single Diode RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1045 Container: Tape & Reel | 3896 |
|
$0.0180 / $0.0195 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C16S-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C16S-7-F
Diodes Incorporated
Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52C16S-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C16S-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C16S | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C16S-7-F vs BZT52C16S |
BZT52C16S | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, | Diodes Incorporated | BZT52C16S-7-F vs BZT52C16S |
BZT52C16SQ-7-F | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C16S-7-F vs BZT52C16SQ-7-F |
BZT52C16S-7 | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C16S-7-F vs BZT52C16S-7 |
BZT52C16S | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C16S-7-F vs BZT52C16S |
BZT52C16S-T | Zener Diode, | Micro Commercial Components | BZT52C16S-7-F vs BZT52C16S-T |
RD16SB-T1 | 16V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C16S-7-F vs RD16SB-T1 |
BZT52C16S | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C16S-7-F vs BZT52C16S |
BZT52C16S-13 | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C16S-7-F vs BZT52C16S-13 |
BZT52C16S | Zener Diode, 16V V(Z), 1.2%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | BZT52C16S-7-F vs BZT52C16S |