Part Details for BZT52C18-E3-08 by Vishay Intertechnologies
Results Overview of BZT52C18-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C18-E3-08 Information
BZT52C18-E3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52C18-E3-08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
09X2728
|
Newark | Zener Diode Sod123 |Vishay BZT52C18-E3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0540 | Buy Now |
|
DISTI #
BZT52C18-E3-08
|
Avnet Americas | - Tape and Reel (Alt: BZT52C18-E3-08) COO: China RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0236 / $0.0255 | Buy Now |
|
DISTI #
BZT52C18-E3-08
|
TME | Diode: Zener, 0.5W, 18V, SMD, 7 inch reel, SOD123, single diode Min Qty: 1 | 0 |
|
$0.0252 / $0.1400 | RFQ |
|
DISTI #
BZT52C18-E3-08
|
IBS Electronics | SMALL SIGNAL ZENER DIODE ZENER DIODE 18V V(Z) 6.41% 0.5W SILICON UNIDIRECTIONAL Min Qty: 3000 Package Multiple: 1 | 51000 |
|
$0.0231 / $0.0248 | Buy Now |
|
|
Chip Stock | SMALLSIGNALZENERDIODEZenerDiode,18VV(Z),6.41%,0.5W,Silicon,Unidirectional | 7101 |
|
RFQ | |
|
DISTI #
BZT52C18-E3-08
|
EBV Elektronik | (Alt: BZT52C18-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: BZT52C18-E3-08 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZT52C18-E3-08
BZT52C18-E3-08 Part Data Attributes
|
|
BZT52C18-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT52C18-E3-08
Vishay Intertechnologies
Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sod-123, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 11 Weeks | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 45 Ω | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 170 Ω | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Reference Voltage-Nom | 18 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 14 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Voltage Temp Coeff-Max | 0.95 Mv/°C | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 5 Ma |
Alternate Parts for BZT52C18-E3-08
This table gives cross-reference parts and alternative options found for BZT52C18-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C18-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZT52C18Q-7-F | Diodes Incorporated | $0.0560 | Zener Diode, 18V V(Z), 6.41%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C18-E3-08 vs BZT52C18Q-7-F |
| BZT52C18-G3-08 | Vishay Intertechnologies | $0.0702 | Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C18-E3-08 vs BZT52C18-G3-08 |
| BZT52C18-13 | Diodes Incorporated | Check for Price | Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C18-E3-08 vs BZT52C18-13 |
| BZT52C18-HE3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C18-E3-08 vs BZT52C18-HE3-18 |
| BZT52C18 | Vishay Semiconductors | Check for Price | DIODE 18 V, 0.41 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2, Voltage Regulator Diode | BZT52C18-E3-08 vs BZT52C18 |
| BZT52C18-13-F | Diodes Incorporated | Check for Price | Zener Diode, 18V V(Z), 6.41%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C18-E3-08 vs BZT52C18-13-F |
| BZT52C18 | Diodes Incorporated | Check for Price | Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C18-E3-08 vs BZT52C18 |
| BZT52C18 | Vishay Intertechnologies | Check for Price | Zener Diode, 18V V(Z), 6.41%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C18-E3-08 vs BZT52C18 |
| BZT52C18 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 18V V(Z), 7%, 0.5W | BZT52C18-E3-08 vs BZT52C18 |
BZT52C18-E3-08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BZT52C18-E3-08 is -40°C to +125°C.
-
Yes, the BZT52C18-E3-08 is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
-
Yes, the BZT52C18-E3-08 is AEC-Q101 qualified, making it suitable for use in automotive applications.
-
The maximum surge current rating for the BZT52C18-E3-08 is 100 A.
-
Yes, the BZT52C18-E3-08 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.