BZT52C5V1 by:

Part Details for: BZT52C5V1 by Nextgen Components

Overview of: BZT52C5V1 by Nextgen Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: BZT52C5V1

Distributor Stock Package QTY Break / Prices
View BZT52C5V1 on Digi-Key
2,256,000 Reel
  • 12,000 $0.0675
Parametric Data

Part Details for: BZT52C5V1

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Resources and Additional Insights

Reference Designs

  • Overvoltage and Overcurrent Protection IC & Li+ Charger Front-End Protection IC Reference Design
    This reference design: using bq24300 and bq24304: is a highly integrated design that provides protection to Li-ion batteries from failures of the charging circuit. The IC continuously monitors the input voltage: the input current: and the battery voltage. The design operates like a linear regulator: for voltages up to the Input Overvoltage threshold: the output is held at 5.5V (bq24300): 5.0V (bq24305) or 4.5V (bq24304). In case of an input overvoltage condition: if the overvoltage condition persists for more than a few microseconds: the IC solution removes power from the charging circuit by turning off an internal switch. In the case of an overcurrent condition: it limits the current to a safe value for a blanking duration before turning the switch off. Additionally: the IC solution also monitors its own die temperature and switches off if it becomes too hot. The reference design also offers optional protection against reverse voltage at the input with an external P-channel MOSFET.
  • PMP9444 Xilinx® Ultrascale® Kintex™ FPGA 电源解决方案
    The PMP9444 reference design provides all the power supply rails necessary to power Xilinx's Kintex UltraScale family of FPGAs.  It features two UCD90120A's for flexible power up and power down sequencing as well as voltage monitoring, current monitoring, and voltage margining through t
  • Automotive USB Charging Port Supply Reference Design With Programmable Cable Compensation
    This reference design includes a power management circuit  capable of controlling a remote USB charging port in an automotive application environment. The circuit can be supplied directly from the car battery rail. It uses a small and highly efficient step-down converter: the TPS62130A-Q1: to regulate the required USB bus voltage for charging with charge currents up to 2.5A.The USB charging port is controlled and protected by using a USB charging controller: the TPS2549-Q1: which is also used to monitor the charge current for adjusting the output voltage of the TPS62130A-Q1. This enables the voltage drop across the cable connection to the USB port to be compensated. In addition: the TPS2549-Q1 generates all required signals to indicate a USB charging port to the equipment connected to the port.The required compensation for  the voltage drop across the cable connection to USB varies with the cable length.  This reference design presets the cable compensation for different cable lengths. It uses a rail-to-rail operational amplifier: OPA348:  to adjust the current sinked  from the TPS2549-Q1 into the TPS62130-Q1 and set the output voltage of the TPS62130A-Q1 accordingly.
  • Altera Cyclone V SoC Power Supply Reference Design
    The PMP9353 reference design is a complete power solution for Altera Cyclone V SoC devices. This design uses several LMZ3 series modules : two LDOs: and a DDR termination regulator to provide all the necessary rails to power the SoC chip. This design also shows correct power-up sequencing.
  • Xilinx Kintex UltraScale FPGA Power Solution Reference Design with PMBus
    The PMP9444 reference design provides all the power supply rails necessary to power Xilinx's Kintex UltraScale family of FPGAs.  It features two UCD90120A's for flexible power up and power down sequencing as well as voltage monitoring: current monitoring: and voltage margining through the PMBus interface.  This design uses a 12V input.
  • Universal Input to 3.3V: 12V: 30V: 200W Continuous PSU for Class-D Amplifier Reference Design
    This power reference design generates all voltages to supply a class-D audio amplifier. The main output voltage is 30V and delivers 200W continuously and 750W peak. The first stage is a power-factor corrected Boost. A Flyback converter supplies 12V on primary side as well as 12V@300mA and 3.3V@200mA on secondary side. A hardware switch + remote input let the converter enter in stand-by mode: in this status the 30V output is disabled while 12V: 3.3V are
  • Altera® Stratix® V FPGA Power Solution
    The PMP9365 reference design provides all the power supply rails necessary to power Altera's Stratix V family of FPGAs.  This design uses several LMZ3 series modules: LDOs: and a DDR termination regulator to provide all the necessary rails to power the FPGA.  It also features two LM3880's for flexible power up and power down sequencing.  This design uses a 12V input.
  • TIDA-00325 使用 DLP® 技术的超级移动,超低功耗显示屏参考设计
    This display reference design featuring TI's DLP2010 (.2 WVGA) DMD chipset, was designed to enable ultra low power and ultra mobile display applications either embedded inside a system (eg smartphone, tablets etc) or as a standalone accessory module. The chipset used in the design comprises of DL
  • PMP30249 汽车同步降压参考设计
    此汽车电源参考设计基于 LM25141-Q1 控制器,可通过 8.0V 至 16.0V 的输入电压提供 3.3V(6.0A)。
  • TIDA-00108 堆叠型过压电池保护器参考设计
    用于 48V-60V 电池系统的次级保护器目前在工业应用中被广泛使用。TIDA-00108 参考设计向用户介绍如何实现一个可靠的堆叠架构,而不影响 10-15 节串联可充电电池的高精度电压检测系统。在 bq7718xy 系列中,每节电池都通过嵌入式延迟计时器进行独立监控,以防止内联保险丝误跳闸
  • PMP4373 采用低成本 BJT 解放方案的 5V1A 低待机功耗的交流充电器
    This reference design demostrates a low cost single PCB board solution for 5V1A adapter. By using primary side regulation (PSR) mode chip UCC28720 which drives bipolar power device, average efficiency is 76%@115V and 77%@230Vac. PMP4373 achieves high precise CC and CV regulation with 0.15V cable compensation The overall size is limited in 35.7mm(L)* 25.7mm(W)*14mm(H) and no load power is less than 10mW. The design is done with single PCB layer.
  • PMP5952 通用输入,5V、5A 输出双端口高功率 USB 充电器
    本参考设计是一款高效率双通道充电器,具有 UCC28610+UCC24610 组合与 2 个 TPS2540(USB 开关)。UCC24610 支持准谐振控制与猝发模式,可提高轻负载效率,降低待机功耗,而 UCC24610 绿色环保整流器控制器则可在满负载条件下实现高效率。TPS2540 USB 开关可使充电器不仅能够识别主机,同时还可提供适当的数据线配置。
  • Automotive USB Charging Port Supply Reference Design with Charging Controller and Cable Compensation
    This reference design includes a power management circuit which is capable of controlling a remote USB charging port in an automotive application environment. The circuit can be supplied directly from the car battery rail. It uses a small and highly efficient step down converter: the TPS62130A-Q1: to regulate the required USB bus voltage for charging with charge currents up to 2.5A.The USB charging port is controlled and protected by using a USB charging controller: the TPS2549-Q1: this charging controller is also used to monitor the charge current for adjusting the output voltage of the TPS62130A-Q1. This way the voltage drop across the cable connection to the USB port is compensated. In addition: the TPS2549-Q1 generates all required signals to indicate a USB charging port to the equipment connected to the port.
  • PMP30122 TPS54160A 为噪声敏感型 RF 前置驱动器供电的微型降压参考设计
    PMP30122 参考设计适用于 40V 至 55V 的输入电压范围,输出电压为 28V (0.5A)。该设计也针对 1A 的最大峰值输出电流进行了测试。该降压转换器专用于为敏感负载供电,同时,由于其配备输入滤波器,还可消减对电源的反射纹波。这一布局本身就是为了将辐射噪声降至最低,实现开关节点处无甚高频振铃。反馈分压器适用于 24V、28V 和 32V 输出。
  • TIDM-METROLOGY-HOST 具有隔离的能量测量功能的单相电表
    Electric meter developers often prefer to separate the energy measurement function from the host processor functions such as ANSI/IEC data tables, DLMS/COSEM, tariff management, and communications. This design demonstrates a method for keeping these meter functions separated by using an individua
  • TUSB8040AEVM TUSB8040A 评估模块
    The TUSB8040AEVM board is a free-standing reference design for a four-port SuperSpeed USB (USB 3.0) hub. It is used to evaluate system compatibility. A SuperSpeed enabled host system and cable is required to evaluate SuperSpeed data transfer. The TUSB8040AEVM will work with USB 2.0
  • TIDA-00573 用于汽车音响主体的 4 通道 D 类放大器参考设计
    The TIDA-00573 reference design provides a Class D based amplifier solution that allows it to be evaluated in the form factor of a typical Class AB amplifier.  The design is optimized to mitigate thermals associated with audio amplifiers and to minimize switching noises associated with Class
  • PMP20634 12V/12W PSR 反激参考设计
    PMP20634 参考设计是一种隔离式 DCM 反激设计,可提供 85V 到 265V 的通用交流线路输入,并产生一个能承受 12W 负载的 12V 输出。该设计使用 UCC28730 控制器,可在无负载的情况下实现超低待机功耗。它可在高压和低压线路中实现 85% 的效率,在 2 层电路板上的尺寸为 1 x 3 英寸。
  • PMP8937 汽车类 SEPIC 转换器提供 12V@1A
    This wide input voltage range SEPIC operates from an input of 6V - 48V and produces greater than 89% efficiency. Its compact size and low cost make it idea for automotive and telecom applications.
  • Xilinx(r) Ultrascale(r) 16nm FPGA/SoC Power Solution for Mobile Radio Basestation with PMBus
    The PMP10555 reference design provides all the power supply rails necessary to power Xilinx® Ultrascale® 16nm family of FPGAs/SoCs in a mobile radio basestation application.   This design uses a PMBus compatible 20A integrated FET buck converter for the core and two multi-output buck regulator ICs to provide the remaining supplies necessary rails to power the FPGA.  It also features two LM3880's for flexible power up and power down sequencing.  This design uses a 12V input.
  • Xilinx Zynq 7000 Series (XC7Z045) 20W Reference Design
    The PMP10613 reference design provides all the power supply rails necessary to power Xilinx® Zynq® 7000 series (XC7Z045)  FPGA.   This design uses several LMZ3 series modules: LDOs: and a DDR termination regulator to provide all the necessary rails to power the FPGA.  It also features one LM3880 for  power up and power down sequencing.  This design uses a 12V input.
  • Xilinx® Zynq®7000 series (XC7Z015) Power Solution: 5W - Reference Design
    The PMP10600.1 reference design provides all the power supply rails necessary to power Xilinx® Zynq® 7000 series (XC7Z015) FPGA.   This design uses several LMZ3 series modules: LDOs: and a DDR termination regulator.  It also features one LM3880 for power up and power down sequencing.  This design uses a 12V input.
  • Xilinx Virtex UltraScale FPGA Power Solution with PMBus Reference Design
    The PMP9475 12V-input reference design provides all the power supply rails necessary to power Xilinx's Virtex® UltraScale™ family of FPGAs in  a compact: highly efficient design.  This design uses several of TI's PMBus Point-Of-Load voltage regulators for ease of design/configuration and telemetry of critical rails. It features a UCD90120A for flexible power up and power down sequencing as well as voltage monitoring: current monitoring: and voltage margining through the PMBus interface.
  • Universal Input to 3.3V: 12V: 36V: 200W Continuous PSU for Class-D Amplifier Reference Design
    This power module generates all voltages to supply a class-D audio amplifier. The main output voltage is 36V and delivers 200W continuously and 840W peak. The first stage is a power-factor corrected Boost. A Flyback converter supplies 12V on primary side as well as 12V@300mA and 3.3V@200mA on secondary side. A hardware switch + remote input let the converter enter in stand-by mode: in this status the 36V output is disabled and 12V: 3.3V are
  • Class 3: Cost Optimized: Isolated PoE Flyback Converter Reference Design (12V/625mA)
    The PMP20531 reference design is an isolated flyback converter utilizing the TPS23753A combined PoE PD controller and PWM controller.  Diode rectification provides a cost effective design for use in PoE applications such as IP security cameras.  The input is the standard PoE voltage of 36-57V or a 24V/48V adapter.
  • Xilinx® Zynq® 7000 series (XC7Z015) Power Solution: 8W - Reference Design
    The PMP10601 reference design provides all the power supply rails necessary to power Xilinx® Zynq® 7000 series (XC7Z015)  FPGA.   This design uses several LMZ3 series modules: LDOs: and a DDR termination regulator to provide all the necessary rails to power the FPGA.  It also features one LM3880 for  power up and power down sequencing.  This design uses a 12V input.
  • PMP5637 9.6V@1.3A
    PMP5637 是环保适配器的参考设计。它可在通用输入电压范围(85VAC 至 265VAC)内操作。
  • Automotive Dual Channel SiC MOSFET Gate Driver Reference Design with Two Level Turn-off Protection
    This reference design is an automotive qualified isolated gate driver solution for driving Silicon Carbide (SiC) MOSFETs in half bridge configuration. The design includes two push pull bias supplies for the dual channel isolated gate driver respectively and each supply provides +15V and -4V output voltage and 1W output power. The gate driver is capable of delivering 4A source and 6A sink peak current. It implements reinforced isolation and can withstand 8kV Peak and 5.7kV RMS isolation voltage and >100V/ns common mode transient immunity (CMTI). The reference design contains the two-level turn-off circuit which protects the MOSFET from voltage overshoot during the short circuit scenario. The DESAT detection threshold and the delay time for second stage turn-off are configurable. The ISO7721-Q1 digital isolator is implemented for interfacing the signals of fault and reset. All designed on a two layer PCB board with a compact form factor of 40mm × 40mm.
  • 6A: 0.05% Current Accuracy Power Solution for Battery Test Systems Reference Design
    This reference design circuit introduces a highly accurate: bi-directional current power solution used in battery test systems (BTS). The maximum current capability is 6A with lower than 0.05% full scale accuracy. Controlling through a logic pin: the circuit can be used to charge or discharge a battery. During charging: the battery voltage can also be controlled through an analog signal. With fully integrated buck and boost converters: the circuitry is simple and easy to design. An evaluation board was built to validate the performance of this solution.
  • 480W: <17 mm: Thin Profile: 94% Efficiency: Fast Transient Response AC/DC SMPS Reference Design
    The TIDA-01495 is a low profile (17 mm height): 94.1% peak efficiency: high power density: universal input: 24-V DC: 480-W output: consumer AC/DC power supply reference design. The circuit consists of a front-end two phase interleaved transition mode (TM) power factor correction (PFC) based on the UCC28063A: which minimizes the PFC inductor dimensions and reduces the EMI filter requirements. The HB-LLC isolated DC/DC stage is controlled by the UCC256301 hybrid hysteritic control LLC controller: which ensures fast transient response resulting in reduced PFC bulk and output capacitor dimension. Phase shedding in the PFC stage and the advance burst mode optimization feature in the LLC stage help in meeting high efficiency at 5% load (230V AC). The UCC24612 multi-mode synchronous rectifier controller realizes proportional gate drive: reducing the conduction losses in the output rectifier of the LLC stage: enabling high efficiency.
  • 1000-W: Bidirectional: 12-V to 12-V Converter Reference Design
    This reference design is a dual-channel: bidirectional converter suitable for 12-V to 12-V: dual-battery system: automotive applications. This reference design has a wide input range (3 V to 40 V) and could give full load (1kW) in the input voltage from 9V to 18V by using two LM5170-Q1 controllers. The efficiency is up to 98% at Vin = 18V: Vout = 12V: Iout = 40A.
  • 94.5% Efficiency: 500W industrial AC-DC reference design
    This reference design is a compact: high efficiency: 24-V DC: 500-W reference design for industrial AC/DC power supplies. This design consists of a front-end: two-phase interleaved transition mode (TM) power factor correction (PFC) based on the UCC28064A. This minimizes the PFC inductor size and reduces EMI filter requirements. The DC-DC is implemented using the HB-LLC stage implemented using TI's UCC256301 device. For efficiency improvement: synchronous rectification is used at secondary which uses the UCC24612.
  • TIDM-SINGLEPHASEMETER 用于单片测量的单相电子式电表
    此设计采用 MSP430F6736 器件,实现了高度集成的单芯片电量计量(电表)解决方案。提供了硬件和软件设计文件,以便计算单相电能计量的各种参数,例如 RMS 电流和电压、有功和无功功率及电量、功率因数和频率。
  • TIDA-00152 汽车类声震传感器接口
  • PMP8522 High Power LED Driver (3.0A @ 18-26V)
    This design is a LED driver for automotive applications. It has dimming capability (60 Hz @ 0.1-4ms on-time) and is thermally designed to work with a maximum duty cycle of 25%.
  • PMP10514 300W 高效单相同步降压转换器参考设计
    PMP10514 is a High-Efficiency Single-Phase Synchronous Buck Converter using the LM25117 controller IC. The design accepts an input voltage of 30.4Vin to 33.6Vin (32Vin Nominal) and provides an output of 20 Vout capable of supplying 15A of continuous current to the load.
  • Class 2 3.3V/1.8A Low Cost Flyback Converter for PoE PD Application Reference Design
    low cost: isolated non synchronous PoE Flyback provides 3.3V @1.8A
  • Power for Altera Cyclone V (Cyclone 5) FPGA (.75V@.75A) Reference Design
    PMP8571 is an easy to use power solution designed using integrated inductor power modules for Altera’s Cyclone 5 FPGA. This design used TPS84621 and TPS84320 along with TPS51200 to generate 5 rails to power the FPGA.
  • PMP4303 适用于三相电表的宽交流输入范围交流/直流电源 (12V@0.5A)
    simple nonSR buck w/ TPS54140 for various output voltages (1.8V, 2.5V, 3.3V, 5.0V) up to 1Amp load out of 16V to 36V
  • Class 4- Wide Input Range 15W PoE Converter
    PMP6659 is a flyback converter with synchronous rectification. It accepts input voltages of 10.8-57VDC/18-32VAC/PoE and has a 12V/1.25A output. This input and output combination is typically required for PoE security cameras. The synchronous rectifier provides excellent efficiency with the wide input voltage range.
  • Class 4- High power PoE: active clamp forward converter 8V@3A
    PMP6584 is a high power (non-standard) Power Over Ethernet (POE) active clamp forward converter. It features the TPS23756: which is a combination of a POE Powered Device (PD) controller and PWM controller. It also utilizes an ISO721 digital isolator and TPS28225 synchronous MOSFET driver. The input accepts standard POE voltage or a 24VDC-48VDC auxiliary voltage. The output power is an isolated 8VDC at 3A.
  • PMP7022 1mW Converter: 3.1V 300uA
    The PMP7022 is 1mW (3.1V at 300uA) galvanic isolated DC/DC reference design built to supply a MSP430 metering unit. The design utilising again MSP430 open loop push-pull stage. Very efficient design with current supply (inclusive load current) as low as 800uA. Input voltage range: 3.1VDC-3.3VDC; Output current: 300uA; Output voltage: 3.1VDC
  • 100V-450VDC: 5W: 80% Efficiency at 1W: Auxiliary Supply Reference Design for AC-DC Power Supplies
    The TIDA-00708 is a 5-W multiple-output auxiliary power supply designed for use in power converters targeted for applications in industrial: server: telecom: and consumer systems. This reference design is a flyback converter implemented using the device UCC28881 that integrates the controller: 700-V power MOSFET: and internal current sense into one monolithic device. The design is simple: compact: and low cost due to minimal component count with all the necessary protections: such as output overcurrent: output short circuit: and over-temperature conditions: built in. Hardware is designed and tested to pass EFT requirements and meets low-power efficiency performance of Department of Energy (DoE) Level VI.

Related Parts

Update Alert Settings for: BZT52C5V1 by Nextgen Components

  • Please alert me when BZT52C5V1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZT52C5V1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C5V1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZT52C5V1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C5V1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C5V1 by Nextgen Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: