There are no models available for this part yet.
Overview of BZT52C5V6-G3-08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZT52C5V6-G3-08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X2849
|
Newark | Zener Diode Sod123 |Vishay BZT52C5V6-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now | |
DISTI #
BZT52C5V6-G3-08
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: BZT52C5V6-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0272 | Buy Now | |
DISTI #
78-BZT52C5V6-G3-08
|
Mouser Electronics | Zener Diodes 5.6 Volt 0.41W 5% RoHS: Compliant | 14465 |
|
$0.0290 / $0.3000 | Buy Now | |
Future Electronics | Diode Zener Single 5.6V 500mW 2-Pin SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0267 / $0.0304 | Buy Now | ||
Bristol Electronics | 1279 |
|
RFQ | ||||
DISTI #
BZT52C5V6-G3-08
|
TTI | Zener Diodes 5.6 Volt 0.41W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0297 / $0.0315 | Buy Now | |
DISTI #
BZT52C5V6-G3-08
|
TME | Diode: Zener, 0.5W, 5.6V, SMD, reel,tape, SOD123, single diode Min Qty: 1 | 0 |
|
$0.0318 / $0.2752 | RFQ | |
DISTI #
BZT52C5V6-G3-08
|
EBV Elektronik | (Alt: BZT52C5V6-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BZT52C5V6-G3-08 by Vishay Intertechnologies
Part Data Attributes for BZT52C5V6-G3-08 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
40 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
5.6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
7.14%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZT52C5V6-G3-08
This table gives cross-reference parts and alternative options found for BZT52C5V6-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V6-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C5V6 | Zener Diode, 5.6V V(Z), 7.1%, 0.5W | Silicon Standard Corp | BZT52C5V6-G3-08 vs BZT52C5V6 |
BZT52C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZT52C5V6-G3-08 vs BZT52C5V6 |
BZT52C5V6 | Zener Diode, 5.6V V(Z), 7.1%, 0.5W | Jiangsu Changjiang Electronics Technology Co Ltd | BZT52C5V6-G3-08 vs BZT52C5V6 |
BZT52C5V6 | Zener Diode, 5.6V V(Z), 7.1%, 0.5W | Taiwan Semiconductor | BZT52C5V6-G3-08 vs BZT52C5V6 |
BZT52C5V6 | Zener Diode, 5.6V V(Z), 7.142%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZT52C5V6-G3-08 vs BZT52C5V6 |
BZT52C5V6Q-7-F | Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V6-G3-08 vs BZT52C5V6Q-7-F |
BZT52C5V6Q-13-F | Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V6-G3-08 vs BZT52C5V6Q-13-F |
BZT52C5V6-G3-18 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C5V6-G3-08 vs BZT52C5V6-G3-18 |
BZT52C5V6-13-F | Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V6-G3-08 vs BZT52C5V6-13-F |
BZT52C5V6-13 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V6-G3-08 vs BZT52C5V6-13 |
Related Parts for BZT52C5V6-G3-08
-
BZT52C5V6SZener Diodes
-
BR61Rectifier Diodes
-
BZW06-78Transient Suppressors
-
BTS131E3045ANTMA1Power Field-Effect Transistors
-
BU90004GWZ-E2Switching Regulator or Controllers
-
BZT52C5V6-V-GS08Voltage Regulator Diodes
-
BZ-2RM22Snap Acting/Limit Switches
-
BU4936F-TRPower Management Circuits
-
BTW67-1000Silicon Controlled Rectifiers