Part Details for BZT52C6V2-L0RHG by Taiwan Semiconductor
Overview of BZT52C6V2-L0RHG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZT52C6V2-L0RHG
BZT52C6V2-L0RHG CAD Models
BZT52C6V2-L0RHG Part Data Attributes
|
BZT52C6V2-L0RHG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52C6V2-L0RHG
Taiwan Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 141 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 2.7 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C6V2-L0RHG
This table gives cross-reference parts and alternative options found for BZT52C6V2-L0RHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C6V2-L0RHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C6V2-GRHG | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Taiwan Semiconductor | BZT52C6V2-L0RHG vs BZT52C6V2-GRHG |
MMSZ6V2T1T3 | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | BZT52C6V2-L0RHG vs MMSZ6V2T1T3 |
BZT52C6V2-HE3-18 | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C6V2-L0RHG vs BZT52C6V2-HE3-18 |
BZT52C6V2-G3-18 | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C6V2-L0RHG vs BZT52C6V2-G3-18 |
BZT52C6V2 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C6V2-L0RHG vs BZT52C6V2 |
BZT52C6V2-7 | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C6V2-L0RHG vs BZT52C6V2-7 |
MMSZ6V2 | Zener Diode, | EIC Semiconductor Inc | BZT52C6V2-L0RHG vs MMSZ6V2 |
BZT52C6V2 | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C6V2-L0RHG vs BZT52C6V2 |
BZT52C6V2Q-13-F | Zener Diode, 6.2V V(Z), 6.45%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C6V2-L0RHG vs BZT52C6V2Q-13-F |
BZT52C6V2-T1 | Zener Diode, 6.2V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C6V2-L0RHG vs BZT52C6V2-T1 |