Part Details for BZT52C6V2SF2 by Yangzhou Yangjie Electronics Co Ltd
Overview of BZT52C6V2SF2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZT52C6V2SF2
BZT52C6V2SF2 CAD Models
BZT52C6V2SF2 Part Data Attributes
|
BZT52C6V2SF2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52C6V2SF2
Yangzhou Yangjie Electronics Co Ltd
Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C6V2SF2
This table gives cross-reference parts and alternative options found for BZT52C6V2SF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C6V2SF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX584C6V2F2 | Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C6V2SF2 vs BZX584C6V2F2 |
BZT52C6V2S | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZT52C6V2SF2 vs BZT52C6V2S |
GSMM5Z6V2 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | BZT52C6V2SF2 vs GSMM5Z6V2 |
BZX584C6V2 | Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C6V2SF2 vs BZX584C6V2 |
BZX84C6V2W | Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C6V2SF2 vs BZX84C6V2W |
BZT52C6V2S | Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C6V2SF2 vs BZT52C6V2S |