Part Details for BZT52H-C6V8,115 by Nexperia
Results Overview of BZT52H-C6V8,115 by Nexperia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52H-C6V8,115 Information
BZT52H-C6V8,115 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52H-C6V8,115
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58T1388
|
Newark | Diode, Zener, 0.375W, 6.8V, Sod123F, Zener Voltage Nom:6.8V, Power Dissipation:375Mw, Diode Case Style:Sod-123F, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzt52H Series Rohs Compliant: Yes |Nexperia BZT52H-C6V8,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 447 |
|
$0.0540 / $0.2270 | Buy Now |
|
DISTI #
BZT52H-C6V8,115
|
Avnet Americas | Diode Zener Single 6.8V 6% 830mW 2-Pin SOD-123F T/R - Tape and Reel (Alt: BZT52H-C6V8,115) COO: China RoHS: Compliant Min Qty: 54000 Package Multiple: 54000 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.0290 / $0.0296 | Buy Now |
|
|
Rochester Electronics | Zener Diode, 6.8V V(Z), 5.88%, 0.375W, Silicon, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 3651000 |
|
$0.0216 / $0.0348 | Buy Now |
|
DISTI #
BZT52H-C6V8.115
|
TME | Diode: Zener, 0.375/0.83W, 6.8V, SMD, reel,tape, SOD123F Min Qty: 1 | 3515 |
|
$0.0870 / $0.1200 | Buy Now |
|
|
Chip Stock | BZT52HSeries6.8V375mWSurfaceMountSingleZenerDiode-SOD-123F | 119000 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 8052 |
|
RFQ |
US Tariff Estimator: BZT52H-C6V8,115 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZT52H-C6V8,115
BZT52H-C6V8,115 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZT52H-C6V8,115 Part Data Attributes
|
|
BZT52H-C6V8,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZT52H-C6V8,115
Nexperia
BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD-123 | |
| Package Description | Sod-123f, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | SOD123F | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 8 Weeks | |
| Date Of Intro | 2017-02-01 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 8 Ω | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 80 Ω | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.375 W | |
| Reference Standard | Iec-60134 | |
| Reference Voltage-Nom | 6.8 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Test Voltage | 4 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Temp Coeff-Max | 4.5 Mv/°C | |
| Voltage Tol-Max | 5.88% | |
| Working Test Current | 5 Ma |
Alternate Parts for BZT52H-C6V8,115
This table gives cross-reference parts and alternative options found for BZT52H-C6V8,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52H-C6V8,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZT52H-C6V8/DG | Nexperia | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 0.375W, Silicon, Unidirectional | BZT52H-C6V8,115 vs BZT52H-C6V8/DG |
| 934059396115 | Nexperia | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 0.375W, Silicon, Unidirectional | BZT52H-C6V8,115 vs 934059396115 |
| BZT52H-C6V8 | NXP Semiconductors | Check for Price | 6.8V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 | BZT52H-C6V8,115 vs BZT52H-C6V8 |
| BZT52H-C6V8,115 | NXP Semiconductors | Check for Price | BZT52H series - Single Zener diodes in a SOD123F package SOD-123 2-Pin | BZT52H-C6V8,115 vs BZT52H-C6V8,115 |
BZT52H-C6V8,115 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BZT52H-C6V8,115 is -40°C to 125°C.
-
Yes, BZT52H-C6V8,115 is AEC-Q101 qualified, making it suitable for automotive applications.
-
The maximum power dissipation for BZT52H-C6V8,115 is 500 mW.
-
Yes, BZT52H-C6V8,115 is designed for high-reliability applications and is manufactured using a high-reliability process.
-
Yes, BZT52H-C6V8,115 is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.