Part Details for BZT585B3V3T-7 by Diodes Incorporated
Results Overview of BZT585B3V3T-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT585B3V3T-7 Information
BZT585B3V3T-7 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT585B3V3T-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BZT585B3V3T-7
|
Avnet Americas | - Tape and Reel (Alt: BZT585B3V3T-7) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0199 / $0.0216 | Buy Now |
|
DISTI #
73928725
|
RS | DIODE, SURFACE MOUNT PRECISION, 3.3V, 350MW, MSL 1, IF 200MA, SOD-523 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 |
|
$0.0190 | Buy Now |
|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
DISTI #
BZT585B3V3T-7
|
TME | Diode: Zener, 0.35W, 3.3V, SMD, reel,tape, SOD523, single diode Min Qty: 1 | 1149 |
|
$0.0290 / $0.1300 | Buy Now |
|
DISTI #
BZT585B3V3T-7
|
Avnet Asia | (Alt: BZT585B3V3T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
BZT585B3V3T-7
|
Avnet Silica | (Alt: BZT585B3V3T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 18000 |
|
Buy Now | |
|
|
LCSC | 3.23V3.37V 350mW 3.3V SOD-523 Single Zener Diodes RoHS | 1650 |
|
$0.0224 / $0.0469 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 36000 |
|
$0.1631 / $0.1767 | Buy Now |
US Tariff Estimator: BZT585B3V3T-7 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZT585B3V3T-7
BZT585B3V3T-7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZT585B3V3T-7 Part Data Attributes
|
|
BZT585B3V3T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT585B3V3T-7
Diodes Incorporated
Zener Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | DIODES INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Diodes Incorporated | |
| Additional Feature | HIGH RELIABILITY | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 0.35 W | |
| Reference Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | ZENER | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 2% | |
| Working Test Current | 5 mA |
Alternate Parts for BZT585B3V3T-7
This table gives cross-reference parts and alternative options found for BZT585B3V3T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT585B3V3T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZX84B3V3 | Diotec Semiconductor AG | $0.0480 | Zener Diode | BZT585B3V3T-7 vs BZX84B3V3 |
| BZX84B3V3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 2.73%, 0.35W, Silicon, Unidirectional, | BZT585B3V3T-7 vs BZX84B3V3 |
| BZX84B3V3PBFREE | Central Semiconductor Corp | Check for Price | Zener Diode, | BZT585B3V3T-7 vs BZX84B3V3PBFREE |
| BZX84B3V3F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 2.73%, 0.35W, Silicon, Unidirectional, | BZT585B3V3T-7 vs BZX84B3V3F2 |
| BZX84B3V3 | Central Semiconductor Corp | Check for Price | Zener Diode, | BZT585B3V3T-7 vs BZX84B3V3 |
| BZX84B3V3TIN/LEAD | Central Semiconductor Corp | Check for Price | Zener Diode, | BZT585B3V3T-7 vs BZX84B3V3TIN/LEAD |
| BZX84B3V3 | MERITEK Electronics Corporation | Check for Price | Zener Diode, | BZT585B3V3T-7 vs BZX84B3V3 |
BZT585B3V3T-7 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BZT585B3V3T-7 is -40°C to 125°C.
-
To ensure reliability, it's essential to follow the recommended derating guidelines for voltage and current, and to provide adequate heat sinking and thermal management.
-
The maximum allowable power dissipation for the BZT585B3V3T-7 is 1.5W, and it's essential to ensure that the device does not exceed this rating to prevent overheating and damage.
-
Yes, the BZT585B3V3T-7 can be used in switching regulator applications, but it's essential to ensure that the device is properly biased and that the switching frequency is within the recommended range.
-
To prevent ESD damage, it's essential to follow proper handling and storage procedures, and to use ESD-protective equipment and materials when working with the BZT585B3V3T-7.