Part Details for BZT585B5V6T-7 by Diodes Incorporated
Results Overview of BZT585B5V6T-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT585B5V6T-7 Information
BZT585B5V6T-7 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT585B5V6T-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK7145
|
Newark | Zener Diode, 5.6V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B5V6T-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$0.0440 / $0.1080 | Buy Now |
|
DISTI #
BZT585B5V6T-7
|
Avnet Americas | - Tape and Reel (Alt: BZT585B5V6T-7) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 / $0.0187 | Buy Now |
|
DISTI #
73928726
|
RS | DIODE, SURFACE MOUNT PRECISION, 5.6V, 350MW, MSL 1, IF 200MA, SOD-523 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 |
|
$0.0190 | Buy Now |
|
DISTI #
BZT585B5V6T-7
|
TME | Diode: Zener, 0.35W, 5.6V, SMD, reel,tape, SOD523, single diode Min Qty: 1 | 10 |
|
$0.0260 / $0.1000 | Buy Now |
|
DISTI #
BZT585B5V6T-7
|
Avnet Asia | (Alt: BZT585B5V6T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
BZT585B5V6T-7
|
Avnet Silica | (Alt: BZT585B5V6T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | Zener Diodes 350mW 5.6V Zener AEC-Q101 Qualified RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 8899 |
|
$0.6400 | Buy Now |
US Tariff Estimator: BZT585B5V6T-7 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZT585B5V6T-7
BZT585B5V6T-7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZT585B5V6T-7 Part Data Attributes
|
|
BZT585B5V6T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT585B5V6T-7
Diodes Incorporated
Zener Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | DIODES INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Diodes Incorporated | |
| Additional Feature | HIGH RELIABILITY | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 0.35 W | |
| Reference Voltage-Nom | 5.6 V | |
| Surface Mount | YES | |
| Technology | ZENER | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 2% | |
| Working Test Current | 5 mA |
Alternate Parts for BZT585B5V6T-7
This table gives cross-reference parts and alternative options found for BZT585B5V6T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT585B5V6T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZX585-B5V6,115 | Nexperia | $0.1111 | BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin | BZT585B5V6T-7 vs BZX585-B5V6,115 |
| BZX585-B5V6,135 | NXP Semiconductors | Check for Price | BZX585 series - Voltage regulator diodes SOD 2-Pin | BZT585B5V6T-7 vs BZX585-B5V6,135 |
| BZX585-B5V6 | NXP Semiconductors | Check for Price | 5.6V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN | BZT585B5V6T-7 vs BZX585-B5V6 |
BZT585B5V6T-7 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BZT585B5V6T-7 is -55°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device.
-
The recommended storage temperature range for the BZT585B5V6T-7 is -40°C to 100°C.
-
Yes, the BZT585B5V6T-7 can be used in switching applications, but it's essential to ensure that the device is operated within its safe operating area (SOA) to prevent damage.
-
To prevent electrostatic discharge (ESD) damage, handle the BZT585B5V6T-7 with ESD-protective equipment, such as wrist straps and mats, and follow proper ESD-handling procedures.