Part Details for BZV90-C10,115 by NXP Semiconductors
Results Overview of BZV90-C10,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV90-C10,115 Information
BZV90-C10,115 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV90-C10,115
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.2716 / $0.4381 | Buy Now |
US Tariff Estimator: BZV90-C10,115 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZV90-C10,115
BZV90-C10,115 Part Data Attributes
|
|
BZV90-C10,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV90-C10,115
NXP Semiconductors
BZV90 series - Voltage regulator diodes SC-73 4-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Part Package Code | SC-73 | |
| Package Description | PLASTIC, SMD, 4 PIN | |
| Pin Count | 4 | |
| Manufacturer Package Code | SOT223 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | CATHODE | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 20 Ω | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 1.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 10 V | |
| Reverse Current-Max | 0.2 µA | |
| Surface Mount | YES | |
| Technology | ZENER | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Temp Coeff-Max | 8 mV/°C | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 5 mA |
Alternate Parts for BZV90-C10,115
This table gives cross-reference parts and alternative options found for BZV90-C10,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV90-C10,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZV90-C10T/R | Nexperia | Check for Price | Zener Diode | BZV90-C10,115 vs BZV90-C10T/R |
BZV90-C10,115 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BZV90-C10,115 is -55°C to 150°C, but it's essential to note that the device's performance and reliability may degrade at extreme temperatures.
-
To ensure the stability of the voltage regulator output, it's crucial to follow the recommended layout and decoupling guidelines, use a suitable output capacitor (e.g., 10uF ceramic), and minimize the distance between the regulator and the capacitor.
-
The maximum allowed input voltage for BZV90-C10,115 is 30V, but it's recommended to operate within the specified input voltage range (10V to 24V) for optimal performance and reliability.
-
While BZV90-C10,115 can handle a maximum output current of 1.5A, it's essential to consider the device's power dissipation, thermal management, and PCB layout to ensure reliable operation in high-current applications.
-
To calculate the power dissipation of BZV90-C10,115, use the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Ensure the calculated power dissipation is within the device's specified limits.