There are no models available for this part yet.
Overview of BZW06-15 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZW06-15 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-BZW06-15CT-ND
|
DigiKey | TVS DO15 175DEG 15.3V 600W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
2975 In Stock |
|
$0.0695 / $0.4500 | Buy Now | |
DISTI #
637-BZW06-15
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, DO-15, 175C, 600W, Unidir RoHS: Compliant | 7218 |
|
$0.0900 / $0.4500 | Buy Now | |
Onlinecomponents.com | TVS Diode - DO-15 - 15.3V - 600W - Unidirectional RoHS: Compliant | 0 |
|
$0.0558 / $0.0697 | Buy Now | ||
New Advantage Corporation | Transil Diode Unidir. 600W Vbr_min=17,1V DO15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3362 |
|
$0.1182 / $0.1270 | Buy Now |
CAD Models for BZW06-15 by Diotec Semiconductor AG
Part Data Attributes for BZW06-15 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-15
|
Package Description
|
DO-15, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Diotec
|
Breakdown Voltage-Max
|
18.9 V
|
Breakdown Voltage-Min
|
17.1 V
|
Breakdown Voltage-Nom
|
18 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
25.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
15.3 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for BZW06-15
This table gives cross-reference parts and alternative options found for BZW06-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-15 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-15 vs BZW06-15 |
BZW06-15 | Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional, | Galaxy Semi-Conductor Co Ltd | BZW06-15 vs BZW06-15 |
BZW06-15 | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 15.3V; VBR Min (V): 17.1V; IR Max (uA): 1uA; VC Max (V): 25.2V; Package: DO-15 | Galaxy Microelectronics | BZW06-15 vs BZW06-15 |
BZW06-15 | 600 W TVS | STMicroelectronics | BZW06-15 vs BZW06-15 |
BZW06-15 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW06-15 vs BZW06-15 |
BZW06-15 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW06-15 vs BZW06-15 |
BZW06-15TR | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-15 vs BZW06-15TR |
Related Parts for BZW06-15
-
BZW04-8V5Transient Suppressors
-
BZT52C13Zener Diodes
-
MBRS1100T3GRectifier Diodes
-
C165LMHABXQMA1Microcontrollers
-
BUZ331Power Field-Effect Transistors
-
RC55Y-14K7BIFixed Resistors
-
UC2845AJSwitching Regulator or Controllers
-
1527360000Headers and Edge Type Connectors
-
THS4031IDGNOperational Amplifiers