Datasheets
BZX284-C6V2,135 by: NXP Semiconductors

Overview of: BZX284-C6V2,135 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: BZX284-C6V2,135

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
  • 11,000 $0.0810

Part Details for: BZX284-C6V2,135

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

BZX284-C6V2,135 NXP Semiconductors

Buy Now Datasheet

Compare Parts:

BZX284-C6V2,135 NXP Semiconductors 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2

Source Content uid BZX284-C6V2,135
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description R-CDSO-R2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 150 Ω
JESD-30 Code R-CDSO-R2
JESD-609 Code e2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN COPPER
Terminal Form WRAP AROUND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for: BZX284-C6V2,135

Part Number Description Manufacturer Compare
BZX384C6V2-GS08 Diodes Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Vishay Semiconductors BZX284-C6V2,135 vs BZX384C6V2-GS08
BZT52C6V2S Diodes Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, Diodes Incorporated BZX284-C6V2,135 vs BZT52C6V2S
BZX384C6V2-V Diodes DIODE 6.2 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors BZX284-C6V2,135 vs BZX384C6V2-V
BZT52C6V2S-7 Diodes Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZX284-C6V2,135 vs BZT52C6V2S-7
BZX384C6V2-V-G Diodes DIODE 6.2 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors BZX284-C6V2,135 vs BZX384C6V2-V-G
BZM55C6V2-TP Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, SOD-323, MICROMELF-2 Micro Commercial Components BZX284-C6V2,135 vs BZM55C6V2-TP
MM5Z6V2T1 Diodes 6.2V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN onsemi BZX284-C6V2,135 vs MM5Z6V2T1
BZX384C6V2-V-G-18 Diodes DIODE 6.2 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors BZX284-C6V2,135 vs BZX384C6V2-V-G-18
PDZ6.2B Diodes Zener Diode, 6.2V V(Z), 2.18%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor BZX284-C6V2,135 vs PDZ6.2B
PZU6.2B,115 Diodes PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin Nexperia BZX284-C6V2,135 vs PZU6.2B,115

Related Parts

Update Alert Settings for: BZX284-C6V2,135 by NXP Semiconductors

  • Please alert me when BZX284-C6V2,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX284-C6V2,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX284-C6V2,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX284-C6V2,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX284-C6V2,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX284-C6V2,135 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.