BZX384-C16-Q
Nexperia
Description: Zener Diode, 16.2V V(Z), 5%, 0.3W, Silicon, Unidirectional

Overview of BZX384-C16-Q by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZX384-C16-Q by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX384-C16-Q by Nexperia

BZX384-C16-Q
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SC-76, SOD-323, 2 PIN
Reach Compliance Code
compliant
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JESD-30 Code
R-PDSO-G2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
16.2 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
11.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
14 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX384-C16-Q
    Nexperia
    Zener Diode, 16.2V V(Z), 5%, 0.3W, Silicon, Unidirectional
    VS

Alternate Parts for BZX384-C16-Q

This table gives cross-reference parts and alternative options found for BZX384-C16-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-C16-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMDZ16TR Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZX384-C16-Q vs CMDZ16TR
BZX384-C16 Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp BZX384-C16-Q vs BZX384-C16
BZX384-C16,115 BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia BZX384-C16-Q vs BZX384-C16,115
934057645115 Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZX384-C16-Q vs 934057645115
BZX384-C16F BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia BZX384-C16-Q vs BZX384-C16F
BZX384-C16 16V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors BZX384-C16-Q vs BZX384-C16
BZX384-C16 Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZX384-C16-Q vs BZX384-C16
CMDZ16BK Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZX384-C16-Q vs CMDZ16BK
Part Number Description Manufacturer Compare
BZT52C16SQ-7-F Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZX384-C16-Q vs BZT52C16SQ-7-F
BZX384C16-G3-18 Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX384-C16-Q vs BZX384C16-G3-18
CMDZ16LBK Zener Diode, 16V V(Z), 5.299%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN Central Semiconductor Corp BZX384-C16-Q vs CMDZ16LBK
BZT52C16S-13 Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZX384-C16-Q vs BZT52C16S-13
934057645115 Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZX384-C16-Q vs 934057645115
CMDZ16LTR13 Zener Diode, 16V V(Z), 5.299%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN Central Semiconductor Corp BZX384-C16-Q vs CMDZ16LTR13
934038730115 16V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC, SMD, 2 PIN NXP Semiconductors BZX384-C16-Q vs 934038730115
DDZ9703S-13 Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated BZX384-C16-Q vs DDZ9703S-13
BZM55C16 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 Micro Commercial Components BZX384-C16-Q vs BZM55C16
DDZ9703S-7 Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated BZX384-C16-Q vs DDZ9703S-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX384-C16-Q by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX384-C16-Q by Nexperia

Select Manufacturer
Which Manufacturer of BZX384-C16-Q would you like to use for your alert(s)?
  • Please alert me when BZX384-C16-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX384-C16-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX384-C16-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX384-C16-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX384-C16-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX384-C16-Q by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: