Part Details for BZX55B15-TAP by Vishay Intertechnologies
Results Overview of BZX55B15-TAP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55B15-TAP Information
BZX55B15-TAP by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10091796-001LF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Cross-Recessed Pan Head Screw, SS, Self-Tapping, #2-32 x 3/8" Long. | |
| TPL1401EVM | Texas Instruments | TPL1401 256-tap high-accuracy digital potentiometer (digipot) with buffered wiper evaluation module | |
| TPL0401B-10DCKR | Texas Instruments | 128-Taps Single-Channel Digital Potentiometer With I<sup>2</sup>C Interface 6-SC70 -40 to 125 |
Price & Stock for BZX55B15-TAP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BZX55B15-TAP
|
Avnet Americas | - Ammo Pack (Alt: BZX55B15-TAP) COO: China RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0188 / $0.0204 | Buy Now |
|
|
Bristol Electronics | 12200 |
|
RFQ | ||
|
DISTI #
BZX55B15-TAP
|
TME | Diode: Zener, 0.5W, 15V, Ammo Pack, DO35, single diode Min Qty: 20 | 670 |
|
$0.0218 / $0.0495 | Buy Now |
|
DISTI #
BZX55B15-TAP
|
EBV Elektronik | (Alt: BZX55B15-TAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: BZX55B15-TAP by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZX55B15-TAP
BZX55B15-TAP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX55B15-TAP Part Data Attributes
|
|
BZX55B15-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX55B15-TAP
Vishay Intertechnologies
Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 9 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | LOW NOISE | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 30 Ω | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e2 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | AEC-Q101 | |
| Reference Voltage-Nom | 15 V | |
| Surface Mount | NO | |
| Technology | ZENER | |
| Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 2% | |
| Working Test Current | 5 mA |
BZX55B15-TAP Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BZX55B15-TAP can be found in the Vishay Intertechnologies' application note AN10395, which provides guidelines for surface mount assembly of diodes and rectifiers.
-
To prevent thermal shock, it is recommended to follow the soldering profile recommended in the datasheet, and to use a soldering iron with a temperature control to avoid overheating the component. Additionally, the component should be handled by the body, not the leads, to prevent mechanical stress.
-
The maximum allowable voltage derating for the BZX55B15-TAP is typically 10% to 15% of the rated voltage, depending on the operating conditions and the specific application. However, it is recommended to consult with a Vishay Intertechnologies' application engineer to determine the appropriate derating for a specific design.
-
The BZX55B15-TAP is a general-purpose zener diode, and it may not be suitable for high-frequency applications due to its relatively high capacitance and inductance. For high-frequency applications, it is recommended to use a zener diode specifically designed for high-frequency use, such as the Vishay Intertechnologies' VZ series.
-
To ensure the reliability of the BZX55B15-TAP in a high-reliability application, it is recommended to follow the guidelines outlined in the Vishay Intertechnologies' application note AN10274, which provides recommendations for ensuring the reliability of diodes and rectifiers in high-reliability applications.