Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
BZX55C6V8RR2 Tak Cheong Electronics (Holdings) Co LtdBuy Now Datasheet |
Compare Parts:BZX55C6V8RR2 Tak Cheong Electronics (Holdings) Co Ltd Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX55C6V8RR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C6V8RR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C6V8RA1 Diodes | Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C6V8RR2 vs BZX79C6V8RA1 |
BZX79C6V8RLTA2 Diodes | 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX55C6V8RR2 vs BZX79C6V8RLTA2 |
BZX55C6V8RR1 Diodes | Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C6V8RR2 vs BZX55C6V8RR1 |
BZX79C6V8RLTA Diodes | 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX55C6V8RR2 vs BZX79C6V8RLTA |
ZPD6.8-13 Diodes | Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35 | Diodes Incorporated | BZX55C6V8RR2 vs ZPD6.8-13 |
BZX79C6V8B-TP Diodes | Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C6V8RR2 vs BZX79C6V8B-TP |
TCBZX79C6V8.TR Diodes | Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C6V8RR2 vs TCBZX79C6V8.TR |
BZX79C6V8B-AP Diodes | Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C6V8RR2 vs BZX79C6V8B-AP |
BZX79C6V8B-BP Diodes | Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C6V8RR2 vs BZX79C6V8B-BP |
BZX55C6V8-TR Diodes | Diode Zener Single 6.8V 6% 500mW 2-Pin DO-35 T/R | Vishay Semiconductors | BZX55C6V8RR2 vs BZX55C6V8-TR |