-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26137642
|
Arrow Electronics | Diode Zener Single 3.6V 5% 500mW 2-Pin ALF Ammo Min Qty: 1 Package Multiple: 1 Date Code: 1915 | Americas - 47778 |
|
$0.0088 / $0.0840 | Buy Now |
DISTI #
V99:2348_06523436
|
Arrow Electronics | Diode Zener Single 3.6V 5% 500mW 2-Pin ALF Ammo Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2035 | Americas - 8896 |
|
$0.0117 / $0.1448 | Buy Now |
DISTI #
1727-6146-1-ND
|
DigiKey | DIODE ZENER 3.6V 400MW ALF2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11295 In Stock |
|
$0.0129 / $0.1500 | Buy Now |
DISTI #
59168644
|
Verical | Diode Zener Single 3.6V 5% 500mW 2-Pin ALF Ammo Min Qty: 667 Package Multiple: 1 Date Code: 1915 | Americas - 47778 |
|
$0.0088 / $0.0241 | Buy Now |
DISTI #
44983180
|
Verical | Diode Zener Single 3.6V 5% 500mW 2-Pin ALF Ammo Min Qty: 506 Package Multiple: 1 Date Code: 2035 | Americas - 8896 |
|
$0.0117 / $0.0416 | Buy Now |
DISTI #
BZX79-C3V6,133
|
Avnet Americas | PHSBZX79-C3V6133 - Ammo Pack (Alt: BZX79-C3V6,133) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0164 / $0.0195 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 40000 Package Multiple: 10000 | 0 |
|
$0.0113 | Buy Now |
DISTI #
771-BZX79-C3V6133
|
Mouser Electronics | Zener Diodes BZX79-C3V6/SOD27/ALF2 RoHS: Compliant | 25646 |
|
$0.0120 / $0.1500 | Buy Now |
|
Rochester Electronics | Nexperia BZX79-C3V6 - Zener Diode, 3.6V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 82970 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
C1S548200094804
|
Chip1Stop | BZX79-C3V6/SOD27/ALF2 RoHS: Compliant Container: Cut Tape | 9875 |
|
$0.0071 / $0.0091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79-C3V6,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX79-C3V6,133
Nexperia
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX79-C3V6,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C3V6,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C3V6 | Zener 0.5W 5% 3.6 V, 5000-BLKBG | onsemi | BZX79-C3V6,133 vs BZX79C3V6 |
BZX79C3V6 | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX79-C3V6,133 vs BZX79C3V6 |
1N5989BBK | Zener Diode, 3.6V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | BZX79-C3V6,133 vs 1N5989BBK |
1N5989B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX79-C3V6,133 vs 1N5989B |
ZPD3.6-13 | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35 | Diodes Incorporated | BZX79-C3V6,133 vs ZPD3.6-13 |
1N5989B-BP | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | BZX79-C3V6,133 vs 1N5989B-BP |
1N5989B-AP | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | BZX79-C3V6,133 vs 1N5989B-AP |
1N5989B-1E3TR | Zener Diode, 3.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Microsemi Corporation | BZX79-C3V6,133 vs 1N5989B-1E3TR |
BZX79-C3V6136 | 3.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | NXP Semiconductors | BZX79-C3V6,133 vs BZX79-C3V6136 |
BZX79C3V6RLTA2 | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX79-C3V6,133 vs BZX79C3V6RLTA2 |