Diodes
BZX79C4V7B-TP
Micro Commercial Components
Description: Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Overview of BZX79C4V7B-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX79C4V7B-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79C4V7B-TP by Micro Commercial Components

BZX79C4V7B-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-35
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.7 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
6.38%
Working Test Current
5 mA
Want to compare parts?
  1. BZX79C4V7B-TP
    Micro Commercial Components
    Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for BZX79C4V7B-TP

This table gives cross-reference parts and alternative options found for BZX79C4V7B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C4V7B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79C4V7 Zener Diode, 4.7V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd BZX79C4V7B-TP vs BZX79C4V7
BZX79C4V7RLTA2 Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products BZX79C4V7B-TP vs BZX79C4V7RLTA2
BZX79-C4V7153 4.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors BZX79C4V7B-TP vs BZX79-C4V7153
BZX79-C4V7T/R DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79C4V7B-TP vs BZX79-C4V7T/R
BZX79C4V7R0 Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX79C4V7B-TP vs BZX79C4V7R0
933117710136 DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79C4V7B-TP vs 933117710136
BZX79C4V7 Zener Diode, 4.7V V(Z), 5%, 0.5W, EIC Semiconductor Inc BZX79C4V7B-TP vs BZX79C4V7
BZX79C4V7RLTA2 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C4V7B-TP vs BZX79C4V7RLTA2
TCBZX79C4V7.TB Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79C4V7B-TP vs TCBZX79C4V7.TB
BZX55C4V7RA2 Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79C4V7B-TP vs BZX55C4V7RA2
Part Number Description Manufacturer Compare
BZX79-C4V7,133 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79C4V7B-TP vs BZX79-C4V7,133
BZX79C4V7A0G Zener Diode, 4.7V V(Z), 5%, 0.5W Taiwan Semiconductor BZX79C4V7B-TP vs BZX79C4V7A0G
BZX55C4V7-TR Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX79C4V7B-TP vs BZX55C4V7-TR
BZX79-C4V7116 4.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors BZX79C4V7B-TP vs BZX79-C4V7116
BZX79-C4V7,113 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79C4V7B-TP vs BZX79-C4V7,113
BZX79-C4V7/A52A 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79C4V7B-TP vs BZX79-C4V7/A52A
TCBZX79C4V7.TR Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79C4V7B-TP vs TCBZX79C4V7.TR
933117710136 DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79C4V7B-TP vs 933117710136
BZX79-C4V7T/R Zener Diode Nexperia BZX79C4V7B-TP vs BZX79-C4V7T/R
BZX79C4V7 Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Continental Device India Ltd BZX79C4V7B-TP vs BZX79C4V7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79C4V7B-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79C4V7B-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZX79C4V7B-TP would you like to use for your alert(s)?
  • Please alert me when BZX79C4V7B-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79C4V7B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79C4V7B-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79C4V7B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79C4V7B-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79C4V7B-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: