Part Details for BZX84B47-TP-HF by Micro Commercial Components
Overview of BZX84B47-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX84B47-TP-HF
BZX84B47-TP-HF CAD Models
BZX84B47-TP-HF Part Data Attributes
|
BZX84B47-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX84B47-TP-HF
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 170 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 375 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 47 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 32.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84B47-TP-HF
This table gives cross-reference parts and alternative options found for BZX84B47-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B47-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B47-TP | Zener Diode, 47V V(Z), 2%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84B47-TP-HF vs BZX84B47-TP |
BZX84B47-HE3-08 | Zener Diode, 47V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B47-TP-HF vs BZX84B47-HE3-08 |
BZX84B47T/R13 | Zener Diode, 47V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84B47-TP-HF vs BZX84B47T/R13 |
BZX84B47TR13 | Zener Diode, 47V V(Z), 2%, 0.35W, | Central Semiconductor Corp | BZX84B47-TP-HF vs BZX84B47TR13 |
BZX84B47TR | Zener Diode, 47V V(Z), 2%, 0.35W, | Central Semiconductor Corp | BZX84B47-TP-HF vs BZX84B47TR |
BZX84B47-G3-18 | Zener Diode, 47V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B47-TP-HF vs BZX84B47-G3-18 |
BZX84B47-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84B47-TP-HF vs BZX84B47-AU_R2_000A1 |
BZX84B47TRL | Zener Diode, 47V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B47-TP-HF vs BZX84B47TRL |
BZX84B47_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84B47-TP-HF vs BZX84B47_R2_00001 |
BZX84B47-E3-18 | Zener Diode, 47V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B47-TP-HF vs BZX84B47-E3-18 |