Part Details for BZX84C15 by Diodes Incorporated
Overview of BZX84C15 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1051
|
Newark | Zener Single Diode, 15 V, 350 Mw, Sot-23, 6 %, 3, 150 C Rohs Compliant: Yes |Diodes Inc. BZX84C15 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 535 |
|
$0.0310 / $0.1490 | Buy Now |
DISTI #
1902447
|
Farnell | DIODE, ZENER, 15V, 0.35W, SOT23-3 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 535 |
|
$0.0215 / $0.1643 | Buy Now |
DISTI #
1902447RL
|
Farnell | DIODE, ZENER, 15V, 0.35W, SOT23-3 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 535 |
|
$0.0215 / $0.0382 | Buy Now |
Part Details for BZX84C15
BZX84C15 CAD Models
BZX84C15 Part Data Attributes
|
BZX84C15
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C15
Diodes Incorporated
Zener Diode, 15V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C15
This table gives cross-reference parts and alternative options found for BZX84C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C15ET1G | 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C15 vs BZX84C15ET1G |
BZX84C15FILM | 15V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX84C15 vs BZX84C15FILM |
BZX84C15_R1_00001 | Zener Diode, 15V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C15 vs BZX84C15_R1_00001 |
BZX84C15-V-GS08 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C15 vs BZX84C15-V-GS08 |
BZX84-C15TRL | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C15 vs BZX84-C15TRL |
BZX84C15 | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C15 vs BZX84C15 |
BZX84C15-HE3-18 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C15 vs BZX84C15-HE3-18 |
BZX84-C15TRL13 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C15 vs BZX84-C15TRL13 |
BZX84C15-G3-18 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C15 vs BZX84C15-G3-18 |
BZX84C15D87Z | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84C15 vs BZX84C15D87Z |