-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 15 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2410
|
Newark | Zener Diode, 15V, 0.225W, Sot-23 Rohs Compliant: Yes |Onsemi BZX84C15LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0230 / $0.0240 | Buy Now |
DISTI #
BZX84C15LT3GOSCT-ND
|
DigiKey | DIODE ZENER 15V 250MW SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11901 In Stock |
|
$0.0126 / $0.1400 | Buy Now |
DISTI #
BZX84C15LT3G
|
Avnet Americas | Diode Zener Single 15V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C15LT3G) RoHS: Compliant Min Qty: 45455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 89747 Partner Stock |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
BZX84C15LT3G
|
Avnet Americas | Diode Zener Single 15V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C15LT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 89747 Factory Stock |
|
$0.0117 / $0.0139 | Buy Now |
DISTI #
863-BZX84C15LT3G
|
Mouser Electronics | Zener Diodes 15V 225mW RoHS: Compliant | 26277 |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
70100392
|
RS | Diode, Zener, Vr 15V, If 10mA, Pkg SOT-23 (TO-236),Vf 0.9V, Cj 110pF, Tj +150C, Ir 5mA | ON Semiconductor BZX84C15LT3G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0210 / $0.0240 | RFQ |
|
Future Electronics | BZX84C15LT3 Series 225 mW 10 mA Zener Voltage Regulator Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0124 / $0.0138 | Buy Now |
|
Future Electronics | BZX84C15LT3 Series 225 mW 10 mA Zener Voltage Regulator Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0124 / $0.0138 | Buy Now |
|
Quest Components | 15 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 205 |
|
$0.0460 / $0.0736 | Buy Now |
|
Rochester Electronics | Zener Diode, 15V, 4.98%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 13119 |
|
$0.0224 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C15LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C15LT3G
onsemi
250 mW; Zener Diode Voltage Regulator 15 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 4.98% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C15LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C15LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C15ET1G | 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C15LT3G vs BZX84C15ET1G |
BZX84C15FILM | 15V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX84C15LT3G vs BZX84C15FILM |
BZX84C15 | Zener Diode, 15V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C15LT3G vs BZX84C15 |
BZX84C15_R1_00001 | Zener Diode, 15V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C15LT3G vs BZX84C15_R1_00001 |
BZX84C15-V-GS08 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C15LT3G vs BZX84C15-V-GS08 |
BZX84-C15TRL | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C15LT3G vs BZX84-C15TRL |
BZX84C15 | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C15LT3G vs BZX84C15 |
BZX84C15-HE3-18 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C15LT3G vs BZX84C15-HE3-18 |
BZX84-C15TRL13 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C15LT3G vs BZX84-C15TRL13 |
BZX84C15-G3-18 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C15LT3G vs BZX84C15-G3-18 |