Part Details for BZX84C15VLYFHT116 by ROHM Semiconductor
Overview of BZX84C15VLYFHT116 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C15VLYFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1431
|
Newark | Zener Diode, 15V, 0.25W, Sot-23, Zener Voltage Nom:15V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:Aec-Q101 Rohs Compliant: Yes |Rohm BZX84C15VLYFHT116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1900 |
|
$0.0660 / $0.3230 | Buy Now |
DISTI #
846-BZX84C15VLYFHT116CT-ND
|
DigiKey | 250MW, 15V, SOT-23, AUTOMOTIVE Z Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1071 In Stock |
|
$0.0568 / $0.3700 | Buy Now |
DISTI #
BZX84C15VLYFHT116
|
Avnet Americas | Diode Zener Single 15V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C15VLYFHT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0657 | Buy Now |
DISTI #
82AH1431
|
Avnet Americas | Diode Zener Single 15V 250mW 3-Pin SOT-23 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 82AH1431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1190 / $0.3270 | Buy Now |
DISTI #
755-X84C15VLYFHT116
|
Mouser Electronics | Zener Diodes AUTOMOTIVE ZENER DIODE RoHS: Compliant | 4153 |
|
$0.0560 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0563 | Buy Now |
|
Quest Components | 2340 |
|
$0.1170 / $0.3900 | Buy Now | |
DISTI #
BZX84C15VLYFHT116
|
TTI | Zener Diodes AUTOMOTIVE ZENER DIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0570 / $0.0610 | Buy Now |
DISTI #
BZX84C15VLYFHT116
|
Avnet Americas | Diode Zener Single 15V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C15VLYFHT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0657 | Buy Now |
DISTI #
82AH1431
|
Avnet Americas | Diode Zener Single 15V 250mW 3-Pin SOT-23 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 82AH1431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1190 / $0.3270 | Buy Now |
Part Details for BZX84C15VLYFHT116
BZX84C15VLYFHT116 CAD Models
BZX84C15VLYFHT116 Part Data Attributes
|
BZX84C15VLYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C15VLYFHT116
ROHM Semiconductor
Zener Diode, 15V V(Z), 6.12%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 12.6 mV/°C | |
Voltage Tol-Max | 6.12% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C15VLYFHT116
This table gives cross-reference parts and alternative options found for BZX84C15VLYFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C15VLYFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZBZX84C15ET3G | Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | BZX84C15VLYFHT116 vs SZBZX84C15ET3G |
BZX84C15VLYT116 | Zener Diode, 15V V(Z), 6.12%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN | ROHM Semiconductor | BZX84C15VLYFHT116 vs BZX84C15VLYT116 |
BZX84C15VLT116 | Zener Diode, | ROHM Semiconductor | BZX84C15VLYFHT116 vs BZX84C15VLT116 |
BZT52C15LPQ-7 | Zener Diode, | Diodes Incorporated | BZX84C15VLYFHT116 vs BZT52C15LPQ-7 |
BZX84C15VLFHT116 | Zener Diode, | ROHM Semiconductor | BZX84C15VLYFHT116 vs BZX84C15VLFHT116 |