Part Details for BZX84C15_R1_00001 by PanJit Semiconductor
Overview of BZX84C15_R1_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C15_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZX84C15R100001
|
Mouser Electronics | Zener Diodes 410mW,ZENER,SOT-23,15V RoHS: Compliant | 0 |
|
$0.0160 / $0.1800 | Order Now |
DISTI #
BZX84C15-R1
|
TME | Diode: Zener, 410mW, 15V, SMD, reel,tape, SOT23, single diode, 0.1uA Min Qty: 25 | 2950 |
|
$0.0159 / $0.0317 | Buy Now |
|
NAC | 410mW,ZENER,SOT-23,15V RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 693029 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BZX84C15_R1_00001
|
Avnet Silica | Diode Zener Single 15V 5% 410mW 3-Pin SOT-23 T/R (Alt: BZX84C15_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
Part Details for BZX84C15_R1_00001
BZX84C15_R1_00001 CAD Models
BZX84C15_R1_00001 Part Data Attributes
|
BZX84C15_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C15_R1_00001
PanJit Semiconductor
Zener Diode, 15V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C15_R1_00001
This table gives cross-reference parts and alternative options found for BZX84C15_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C15_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C15ET1G | 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C15_R1_00001 vs BZX84C15ET1G |
BZX84C15FILM | 15V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX84C15_R1_00001 vs BZX84C15FILM |
BZX84C15 | Zener Diode, 15V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C15_R1_00001 vs BZX84C15 |
BZX84C15-V-GS08 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C15_R1_00001 vs BZX84C15-V-GS08 |
BZX84-C15TRL | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C15_R1_00001 vs BZX84-C15TRL |
BZX84C15 | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C15_R1_00001 vs BZX84C15 |
BZX84C15-HE3-18 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C15_R1_00001 vs BZX84C15-HE3-18 |
BZX84-C15TRL13 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C15_R1_00001 vs BZX84-C15TRL13 |
BZX84C15-G3-18 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C15_R1_00001 vs BZX84C15-G3-18 |
BZX84C15D87Z | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84C15_R1_00001 vs BZX84C15D87Z |