If you like Findchips… You will love Findchips PRO. Try it Now.

BZX84C18

18V, 0.35W Zener Diode, 3000-REEL

Choose Manufacturer

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

24,000

Part Number Description Manufacturer Compare
BZX84C18 Diodes Zener Diode, 17.95V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BZX84C18 vs BZX84C18
BZX84C18LT1G Diodes 250 mW; Zener Diode Voltage Regulator 18 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL ON Semiconductor BZX84C18 vs BZX84C18LT1G
BZX84C18-7-F Diodes Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C18 vs BZX84C18-7-F
BZX84-C18,215 Diodes BZX84 series - Voltage regulator diodes TO-236 3-Pin Nexperia BZX84C18 vs BZX84-C18,215
Part Number Description Manufacturer Compare
BZX84C18-7-F Diodes Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C18 vs BZX84C18-7-F
BZX84C18 Diodes Zener Diode, 17.95V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BZX84C18 vs BZX84C18
BZX84C15 Diodes Zener Diode, 14.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BZX84C18 vs BZX84C15
BZX84C12 Diodes Zener Diode, 12.05V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BZX84C18 vs BZX84C12
BZX84C16 Diodes Zener Diode, 16.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BZX84C18 vs BZX84C16
BZX84-C12 Diodes Zener Diode, 12V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C18 vs BZX84-C12
BZX84-C15 Diodes Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C18 vs BZX84-C15
BZX84C15LT1G Diodes 250 mW; Zener Diode Voltage Regulator 15 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL ON Semiconductor BZX84C18 vs BZX84C15LT1G

Global Popularity

Popularity in Diodes

Popularity in Zener Diodes

Popularity by Region

Very High

Medium

Good

Low

  • 1. Bulgaria
    100
  • 2. United States
    99
  • 3. Slovakia
    90
  • 4. Bahrain
    89
  • 5. Saint Helena, Ascension and Tristan da Cunha
    89
  • 6. South Africa
    87
  • 7. Italy
    86
  • 8. Sierra Leone
    86
  • 9. Australia
    85
  • 10. Colombia
    84

Estimated Price History

Estimated Stock History

No data available

Datasheets & Reference Designs

Reference Designs

  • 38Vdc-60Vdc Input, 6V @ 20A Output, Active Clamp Forward
    PMP4074: The PMP4074 reference design provides 6V at 120W from a 48V telecom input with 94% efficiency. This design uses the UCC2897A active clamp controller along with self-driven synchronous rectifiers. This design includes a remote sense function for improved voltage regulation at the point of load.
  • Universal AC Input, 5V@2.1A Dual Port Smart USB Charger
    PMP7389: The PMP7389 reference design uses the UCC28610 and UCC24610 in a Quasi Resonant Flyback to generate 5V. Two ports support dual charging of devices at up to 2.1A for USB charging. The TPS2511 USB power switch also offers the data line control to charge many devices.
  • Universal input, 5V,5A output Dual Port High Power USB Charger
    PMP5952: This reference design is a high efficiency dual charger designed with the UCC28610 + UCC24610 combination and 2 TPS2540 (USB switches). The UCC24610 provides quasi-resonant control and burst-mode for improved light-load efficiency and low standby power while the UCC24610 a green rectifier controller enables high efficiency at full load. The TPS2540 USB switch enables the charger to identify the host and provide the proper data line configuration.
  • LED driver with dimming 140V…170V@0.35A
    PMP5652: The PMP5652 combines together the cascode Flyback topology (fast startup) and the constant ON time modulation to achieve high power factor and constant current driving, suitable for LED lighting application. The input voltage is the high line and a 0…10V analog input is used as dimming control voltage.
  • 36VDC-72VDC Input, 5V/60A Interleaved Active Clamp Forward
    PMP2214: This reference design generates a 5V/60A output from a standard 48V telecom input. Two UCC2891controllers are configured to control two interleaved active-clamp forward power stages. The secondary circuitry implements self-driven synchronous rectifiers for a highly efficient design. This design includes trimming, remote sense, and output overvoltage features.
  • PFC Boost with Transition Mode Buck 312V@80mA
    PMP5682: A transition mode (TM) Boost PFC and a TM Buck deliver from high line a clean 80mA current to a LED string, max. voltage 312V. The PCB board has been developed to fit into a T8 fluorescent tube, suitable for retrofit purpose. A PWM dimming input is also included.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →