If you like Findchips… You will love Findchips PRO. Try it Now.

BZX84C18LT1G

250 mW; Zener Diode Voltage Regulator 18 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Choose Manufacturer
Price Range $0.0100 / $0.1410

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

9,199,713

Part Number Description Manufacturer Compare
BZX84C18 Diodes Zener Diode, 17.95V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BZX84C18LT1G vs BZX84C18
BZX84C18-7-F Diodes Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C18LT1G vs BZX84C18-7-F
BZX84-C18,215 Diodes BZX84 series - Voltage regulator diodes TO-236 3-Pin Nexperia BZX84C18LT1G vs BZX84-C18,215
Part Number Description Manufacturer Compare
BZX84C18-7-F Diodes Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C18LT1G vs BZX84C18-7-F
BZX84C18 Diodes Zener Diode, 17.95V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BZX84C18LT1G vs BZX84C18
BZX84C15 Diodes Zener Diode, 14.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BZX84C18LT1G vs BZX84C15
BZX84C12 Diodes Zener Diode, 12.05V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BZX84C18LT1G vs BZX84C12
BZX84C16 Diodes Zener Diode, 16.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BZX84C18LT1G vs BZX84C16
BZX84-C12 Diodes Zener Diode, 12V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C18LT1G vs BZX84-C12
BZX84-C15 Diodes Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C18LT1G vs BZX84-C15
BZX84C15LT1G Diodes 250 mW; Zener Diode Voltage Regulator 15 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL ON Semiconductor BZX84C18LT1G vs BZX84C15LT1G
MMBZ5245B-7-F Diodes Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C18LT1G vs MMBZ5245B-7-F

Global Popularity

Popularity in Diodes

Popularity in Zener Diodes

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States
    97
  • 3. Sri Lanka
    85
  • 4. Poland
    81
  • 5. Germany
    78
  • 6. India
    74
  • 7. Slovakia
    73
  • 8. Bahrain
    72
  • 9. Saint Helena, Ascension and Tristan da Cunha
    72
  • 10. Italy
    71

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.0100 Buy Now
  • 2. Newark element14 $0.0110 Buy Now
  • 3. Future Electronics $0.1270 Buy Now
  • 4. Avnet Americas $0.1410 Buy Now

Datasheets & Reference Designs

Reference Designs

  • LED driver with dimming 140V…170V@0.35A
    PMP5652: The PMP5652 combines together the cascode Flyback topology (fast startup) and the constant ON time modulation to achieve high power factor and constant current driving, suitable for LED lighting application. The input voltage is the high line and a 0…10V analog input is used as dimming control voltage.
  • PFC Boost with Transition Mode Buck 312V@80mA
    PMP5682: A transition mode (TM) Boost PFC and a TM Buck deliver from high line a clean 80mA current to a LED string, max. voltage 312V. The PCB board has been developed to fit into a T8 fluorescent tube, suitable for retrofit purpose. A PWM dimming input is also included.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →