Part Details for BZX84C18LT1G by onsemi
Results Overview of BZX84C18LT1G by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C18LT1G Information
BZX84C18LT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C18LT1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72T0941
|
Newark | Zener Single Diode, 18 V, 225 Mw, Sot-23, 6 %, 3, 150 C Rohs Compliant: Yes |Onsemi BZX84C18LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41435 |
|
$0.0320 / $0.1240 | Buy Now |
|
DISTI #
88H4584
|
Newark | Zener Diode, 225Mw, 18V, Sot-23, Zener Voltage Nom:18V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84Cxxxlt1G Series Rohs Compliant: Yes |Onsemi BZX84C18LT1G RoHS: Compliant Min Qty: 39000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now |
|
DISTI #
98AC0811
|
Newark | Sot-23 3 Sngl Cpr Pbf Rohs Compliant: Yes |Onsemi BZX84C18LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
|
DISTI #
67R1298
|
Newark | Zener Diode, Full Reel, Zener Voltage Nom:18V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84Cxxxlt1G Series Rohs Compliant: Yes |Onsemi BZX84C18LT1G RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
|
DISTI #
88H4584
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 88H4584) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 5251 Partner Stock |
|
$0.0320 / $0.1240 | Buy Now |
|
DISTI #
70100394
|
RS | DIODE, ZENER, VR 18V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 100PF, TJ +150C, IR 5MA Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0160 / $0.0180 | RFQ |
|
|
Bristol Electronics | Min Qty: 51 | 11571 |
|
$0.0099 / $0.0990 | Buy Now |
|
|
Bristol Electronics | Min Qty: 56 | 10195 |
|
$0.0090 / $0.0900 | Buy Now |
|
|
Bristol Electronics | 5216 |
|
RFQ | ||
|
|
Bristol Electronics | 5122 |
|
RFQ |
US Tariff Estimator: BZX84C18LT1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZX84C18LT1G
BZX84C18LT1G CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84C18LT1G Part Data Attributes
|
|
BZX84C18LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C18LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 18 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOT-23 (TO-236) 3 LEAD | |
| Pin Count | 3 | |
| Manufacturer Package Code | 318 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 45 Ω | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 0.25 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | UL RECOGNIZED | |
| Reference Voltage-Nom | 18 V | |
| Surface Mount | YES | |
| Technology | ZENER | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 6.41% | |
| Working Test Current | 5 mA |
Alternate Parts for BZX84C18LT1G
This table gives cross-reference parts and alternative options found for BZX84C18LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C18LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZX84C18-7-F | Diodes Incorporated | $0.0409 | Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C18LT1G vs BZX84C18-7-F |
| BZX84C18-V-G-08 | Vishay Semiconductors | Check for Price | ZENER DIODE SOT23-E3-G | BZX84C18LT1G vs BZX84C18-V-G-08 |
| BZX84C18LT3G | onsemi | Check for Price | 250 mW; Zener Diode Voltage Regulator 18 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | BZX84C18LT1G vs BZX84C18LT3G |
| BZX84C18 | PanJit Semiconductor | Check for Price | Zener Diode, 18V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C18LT1G vs BZX84C18 |
| BZX84C18ET3G | onsemi | Check for Price | 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C18LT1G vs BZX84C18ET3G |
| BZX84C18-V-GS18 | Vishay Intertechnologies | Check for Price | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, | BZX84C18LT1G vs BZX84C18-V-GS18 |
| BZX84C18-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C18LT1G vs BZX84C18-T3 |
| BZX84C18 | Vishay Sprague | Check for Price | Zener Diode, TO-236AA, MICRO MINIATURE PACKAGE-3 | BZX84C18LT1G vs BZX84C18 |
| BZX84C18 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 18V V(Z), 6.6%, 0.35W, | BZX84C18LT1G vs BZX84C18 |
| BZX84C18 | Vishay Semiconductors | Check for Price | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | BZX84C18LT1G vs BZX84C18 |
BZX84C18LT1G Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BZX84C18LT1G is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a solder mask clearance of 0.1 mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
-
The BZX84C18LT1G has a thermal resistance of 250°C/W. To handle thermal considerations, ensure good thermal conduction by using a thermal pad or a heat sink, and avoid overheating the component by keeping the ambient temperature below 150°C.
-
The recommended soldering profile for the BZX84C18LT1G is a peak temperature of 260°C, with a dwell time of 30-60 seconds above 217°C. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
-
Yes, the BZX84C18LT1G is suitable for high-reliability applications. It is manufactured using a high-reliability process and has undergone rigorous testing to ensure its performance and durability.
-
To ensure the BZX84C18LT1G is properly biased, connect the anode to a voltage source and the cathode to ground. The recommended operating voltage is between 1.8 V and 18 V, and the recommended operating current is up to 1 A.