If you like Findchips… You will love Findchips PRO. Try it Now.

BZX84C24LT1G

250 mW 24 V ±5%Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Choose Manufacturer
Price Range $0.0140 / $0.1720

Part Details

Distributors with Stock

Total Inventory

1,217,068

Part Number Description Manufacturer Compare
BZX84-C24,215 Diodes BZX84 series - Voltage regulator diodes TO-236 3-Pin Nexperia BZX84C24LT1G vs BZX84-C24,215
BZX84-C24 Diodes Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C24LT1G vs BZX84-C24
BZX84C24 Diodes Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C24LT1G vs BZX84C24
SZBZX84C24LT1 Diodes 24V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 ON Semiconductor BZX84C24LT1G vs SZBZX84C24LT1
BZX84C24LT3G Diodes 250 mW 24 V ±5%Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL ON Semiconductor BZX84C24LT1G vs BZX84C24LT3G
Part Number Description Manufacturer Compare
BZX84C22 Diodes Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C24LT1G vs BZX84C22
BZX84-C22,215 Diodes BZX84 series - Voltage regulator diodes TO-236 3-Pin Nexperia BZX84C24LT1G vs BZX84-C22,215
BZX84C24 Diodes Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C24LT1G vs BZX84C24
BZX84C24-7-F Diodes Zener Diode, 24V V(Z), 5.79%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C24LT1G vs BZX84C24-7-F
BZX84C27 Diodes 27V, 0.35W Zener Diode, 3000-REEL ON Semiconductor BZX84C24LT1G vs BZX84C27
BZX84C22-E3-08 Diodes Zener Diode, 22V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C24LT1G vs BZX84C22-E3-08

Global Popularity

Popularity in Diodes

Popularity in Zener Diodes

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. India
    92
  • 3. United States of America
    84
  • 4. Canada
    72
  • 5. Thailand
    70
  • 6. Spain
    69
  • 7. Mexico
    67
  • 8. Belarus
    67
  • 9. France
    66
  • 10. South Korea
    64

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.0140 Buy Now
  • 2. Rochester Electronics $0.0200 Buy Now
  • 3. Future Electronics $0.0210 Buy Now
  • 4. Avnet $0.0220 Buy Now
  • 5. Allied Electronics & Automation $0.0250 Buy Now
  • 6. Wuhan P&S $0.0300 Buy Now
  • 7. Newark element14 $0.1400 Buy Now
  • 8. Avnet $0.1400 Buy Now
  • 9. element14 Asia-Pacific $0.1720 Buy Now
  • 10. element14 Asia-Pacific $0.1720 Buy Now

Datasheets & Reference Designs

BZX84C24LT1G

ON Semiconductor

Also for: BZX84C36LT3G, BZX84C9V1L, BZX84C27LT1G and 94 others.
  • SZBZX84B4V7LT1G,
  • BZX84C39LT3G,
  • BZX84C75LT1G,
  • BZX84C2V4LT3G,
  • BZX84B3V3LT1G,
  • BZX84C3V3LT1,
  • SZBZX84C11LT1G,
  • BZX84B18LT3G,
  • BZX84C4V3LT1,
  • BZX84C3V3LT1G,
  • BZX84B16LT1G,
  • SZBZX84C62LT1G,
  • BZX84C12L,
  • BZX84C8V2L,
  • SZBZX84C33LT1G,
  • SZBZX84C5V1LT3G,
  • BZX84C33L,
  • BZX84C3V6L,
  • BZX84B27LT1G,
  • SZBZX84C24LT1G,
  • SZBZX84B24LT1G,
  • BZX84B22LT1G,
  • SZBZX84C3V9LT1G,
  • BZX84B10,
  • BZX84C33LT1G,
  • BZX84C24LT3G,
  • BZX84B12,
  • SZBZX84C9V1LT1G,
  • BZX84C47LT1G,
  • BZX84C24LT1,
  • SZBZX84B10LT1G,
  • BZX84C4V7LT1,
  • BZX84C47LT3,
  • SZBZX84C36LT3G,
  • BZX84B18,
  • BZX84B24LT1G,
  • BZX84C4V7LT3,
  • BZX84B15,
  • BZX84C9V1LT1G,
  • BZX84B16,
  • BZX84C22L,
  • BZX84C13L,
  • BZX84C27LT3G,
  • BZX84C4V3LT1G,
  • BZX84C5V6LT1,
  • BZX84C4V3L,
  • BZX84C36LT1G,
  • SZBZX84B18LT1G,
  • BZX84C3V3L,
  • SZBZX84B9V1LT1G,
  • BZX84C39LT1G,
  • SZBZX84B12LT1G,
  • BZX84C43LT1G,
  • BZX84B9V1LT1G,
  • BZX84B7V5LT1G,
  • BZX84B18LT1G,
  • SZBZX84B5V1LT1G,
  • BZX84C62L,
  • SZBZX84B5V6LT1G,
  • SZBZX84C5V1LT1G,
  • SZBZX84B22LT1G,
  • BZX84B5V1,
  • SZBZX84C33LT3G,
  • BZX84B5V6,
  • BZX84C4V3LT3,
  • BZX84B4V7,
  • SZBZX84C7V5,
  • BZX84C6V8LT1,
  • SZBZX84C15LT3G,
  • SZBZX84C30LT1G,
  • BZX84C33LT3G,
  • SZBZX84C9V1LT3G,
  • BZX84C24LT1G,
  • SZBZX84C27LT1G,
  • BZX84C15LT1G,
  • BZX84B5V6LT1,
  • SZBZX84C18LT1G,
  • BZX84C10LT1,
  • BZX84C9V1LT3G,
  • BZX84C15LT1,
  • SZBZX84C75LT1G,
  • BZX84C51L,
  • BZX84B3V3,
  • SZBZX84C12LT3G,
  • BZX84C7V5LT1G,
  • SZBZX84C36LT1G,
  • BZX84C3V9LT1G,
  • BZX84C4V3LT3G,
  • BZX84C20LT1G,
  • BZX84C15L,
  • BZX84C30L,
  • BZX84C3V0LT1G,
  • SZBZX84C68LT1G,
  • BZX84C18LT3G

Reference Designs

  • Direct Type/ Local Dimming (Conventional TV power + Boost + LED driver) - PMP4298 - TI Tool Folder
    PMP4298?SYS-null-null-findchips-refdes-rd-null-wwe: In this topology, the UCC28051 is a boost transition mode (TM) power factor corrector (PFC), which can rectify an AC input line voltage to 380V DC; the resonant LLC stage UCC25600 regulates the output to 24V/2A for an audio amplifier with feedback to the LLC controller, and 48V for the LED driver input. The flyback with UCC28610 in parallel generates 5V/3A for the system board and 5V/1A for standby power. In the LED driver stage, the 48V input voltage requires another front end boost stage to boost the output voltage to 80V, which connects to the eight-channel TLC5960 with 20LEDs at 120mA per string.This technique is the most common type of current LED backlight; the LLC design is easily implemented. The intelligent headroom voltage monitor (oriHVM™) automatically minimizes the power loss caused by the LED forward voltage change. Only a single additional resistor regulates the boost dc-dc output voltage.
  • Automotive Single-port USB Charging featuring LM43603 and TPS2543 Reference Design - PMP9080 - TI Tool Folder
    PMP9080?SYS-null-null-findchips-refdes-rd-null-wwe: Compact design for automotive single-port USB charging featuring the new synchronous 36V, 3A LM43603 SIMPLE SWITCHER and the TPS2543 USB Switch and Controller. LM2904 is used to provide cable droop compensation.
  • Direct Type/ Local Dimming (Conventional TV power + Boost + LED driver)
    PMP4298: In this topology, the UCC28051 is a boost transition mode (TM) power factor corrector (PFC), which can rectify an AC input line voltage to 380V DC; the resonant LLC stage UCC25600 regulates the output to 24V/2A for an audio amplifier with feedback to the LLC controller, and 48V for the LED driver input. The flyback with UCC28610 in parallel generates 5V/3A for the system board and 5V/1A for standby power. In the LED driver stage, the 48V input voltage requires another front end boost stage to boost the output voltage to 80V, which connects to the eight-channel TLC5960 with 20LEDs at 120mA per string.This technique is the most common type of current LED backlight; the LLC design is easily implemented. The intelligent headroom voltage monitor (oriHVM™) automatically minimizes the power loss caused by the LED forward voltage change. Only a single additional resistor regulates the boost dc-dc output voltage.
  • Automotive Single-port USB Charging featuring LM43603 and TPS2543 Reference Design
    PMP9080: Compact design for automotive single-port USB charging featuring the new synchronous 36V, 3A LM43603 SIMPLE SWITCHER and the TPS2543 USB Switch and Controller. LM2904 is used to provide cable droop compensation.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to Findchips Pro →