Part Details for BZX84C30LT1G by onsemi
Results Overview of BZX84C30LT1G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C30LT1G Information
BZX84C30LT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C30LT1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83H6469
|
Newark | Zener Diode, 225Mw, 30V, Sot-23, Zener Voltage Nom:30V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84Cxxxlt1G Series Rohs Compliant: Yes |Onsemi BZX84C30LT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.0050 | Buy Now |
|
DISTI #
29X5986
|
Newark | Diode, Zener, 30V, 0.225W, Sot-23, Zener Voltage Nom:30V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84Cxxxlt1G Series Rohs Compliant: Yes |Onsemi BZX84C30LT1G RoHS: Compliant Min Qty: 39000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
|
DISTI #
BZX84C30LT1G
|
Avnet Americas | - Tape and Reel (Alt: BZX84C30LT1G) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0127 / $0.0137 | Buy Now |
|
DISTI #
83H6469
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 83H6469) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 5 Partner Stock |
|
$0.0340 | Buy Now |
|
DISTI #
70100402
|
RS | DIODE, ZENER, VR 30V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 70PF, TJ +150C, IR 2MA Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0280 / $0.0330 | RFQ |
|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
|
Bristol Electronics | 2801 |
|
RFQ | ||
|
|
Bristol Electronics | 2566 |
|
RFQ | ||
|
|
Rochester Electronics | Zener Diode, 30V, 6.6%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 6999995 |
|
$0.0101 / $0.0163 | Buy Now |
|
DISTI #
BZX84C30LT1G
|
TME | Diode: Zener, 0.3W, 30V, SMD, reel,tape, SOT23, single diode, 0.05uA Min Qty: 1 | 3943 |
|
$0.0174 / $0.0800 | Buy Now |
US Tariff Estimator: BZX84C30LT1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZX84C30LT1G
BZX84C30LT1G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84C30LT1G Part Data Attributes
|
|
BZX84C30LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C30LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 30 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOT-23 (TO-236) 3 LEAD | |
| Pin Count | 3 | |
| Manufacturer Package Code | 318 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Samacsys Manufacturer | onsemi | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 80 Ω | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 0.25 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | UL RECOGNIZED | |
| Reference Voltage-Nom | 30 V | |
| Surface Mount | YES | |
| Technology | ZENER | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 6.6% | |
| Working Test Current | 2 mA |
Alternate Parts for BZX84C30LT1G
This table gives cross-reference parts and alternative options found for BZX84C30LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C30LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 933388330215 | NXP Semiconductors | Check for Price | DIODE 30 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN, Voltage Regulator Diode | BZX84C30LT1G vs 933388330215 |
| BZX84C30LT1 | Motorola Mobility LLC | Check for Price | 30V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | BZX84C30LT1G vs BZX84C30LT1 |
| 933388330235 | NXP Semiconductors | Check for Price | DIODE 30 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN, Voltage Regulator Diode | BZX84C30LT1G vs 933388330235 |
| BZX84C30TC | Zetex / Diodes Inc | Check for Price | Zener Diode, 30V V(Z), 5%, 0.33W, Silicon, Unidirectional | BZX84C30LT1G vs BZX84C30TC |
| BZX84C30LT3 | Motorola Mobility LLC | Check for Price | 30V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | BZX84C30LT1G vs BZX84C30LT3 |
| BZX84C30TA | Zetex / Diodes Inc | Check for Price | Zener Diode, 30V V(Z), 5%, 0.33W, Silicon, Unidirectional | BZX84C30LT1G vs BZX84C30TA |
| BZX84C30LT3 | onsemi | Check for Price | 30V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C30LT1G vs BZX84C30LT3 |
| BZX84C30T | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 30V V(Z), 6.67%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | BZX84C30LT1G vs BZX84C30T |
| BZX84C30T-7 | Diodes Incorporated | Check for Price | Zener Diode, 30V V(Z), 6.67%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | BZX84C30LT1G vs BZX84C30T-7 |
| BZX84C30LT1 | onsemi | Check for Price | 30V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C30LT1G vs BZX84C30LT1 |
BZX84C30LT1G Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BZX84C30LT1G is a rectangular pad with a size of 0.76 mm x 1.27 mm, with a solder mask clearance of 0.15 mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
-
The BZX84C30LT1G is an ESD-sensitive device. To handle ESD sensitivity, it is recommended to use an ESD wrist strap or mat, and to handle the device by the body or leads, avoiding direct contact with the die. It is also recommended to use ESD-protective packaging and to follow proper ESD handling procedures.
-
The maximum power dissipation of the BZX84C30LT1G is 500 mW. However, the actual power dissipation may be limited by the thermal resistance of the device and the ambient temperature. It is recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the device.
-
Yes, the BZX84C30LT1G is suitable for use in high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high reliability. However, it is recommended to follow proper design and manufacturing practices to ensure the reliability of the final product.
-
The correct voltage rating for the BZX84C30LT1G is determined by the maximum voltage rating of the device, which is 30 V. However, the actual voltage rating may be limited by the application and the surrounding circuitry. It is recommended to derate the voltage rating based on the application and the surrounding circuitry.