-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7455
|
Newark | Zener Diode, 3.3V, 0.2W, Sot-363 Rohs Compliant: Yes |Diodes Inc. BZX84C3V3TS-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1215 |
|
$0.0860 / $0.3120 | Buy Now |
DISTI #
31-BZX84C3V3TS-7-FCT-ND
|
DigiKey | DIODE ZENER ARRAY 3.3V SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
757 In Stock |
|
$0.0656 / $0.3000 | Buy Now |
DISTI #
BZX84C3V3TS-7-F
|
Avnet Americas | Diode Zener Triple Parallel 3.3V 6% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: BZX84C3V3TS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
621-BZX84C3V3TS-7-F
|
Mouser Electronics | Zener Diodes 200mW 3.3V Zener RoHS: Compliant | 5987 |
|
$0.0750 / $0.3000 | Buy Now |
|
Future Electronics | Zener Diode Triple Parallel 3.3V 6.06% 95Ohm 200mW 6-Pin SOT-363 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0576 / $0.0643 | Buy Now |
|
Future Electronics | Zener Diode Triple Parallel 3.3V 6.06% 95Ohm 200mW 6-Pin SOT-363 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0576 / $0.0643 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$2.5050 / $5.0100 | Buy Now | |
DISTI #
BZX84C3V3TS-7-F
|
Avnet Silica | Diode Zener Triple Parallel 3.3V 6% 200mW 6-Pin SOT-363 T/R (Alt: BZX84C3V3TS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 3 Independent 200mW 3.3V SOT-363-6 Zener Diodes ROHS | 1848 |
|
$0.0684 / $0.1188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C3V3TS-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V3TS-7-F
Diodes Incorporated
Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C3V3TS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V3TS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C3V3TS-7 | Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BZX84C3V3TS-7-F vs BZX84C3V3TS-7 |