Select Manufacturer to View BZX84C3V3W Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| Secos Corporation | Zener Diode |
|
View Details | |
| Rectron Semiconductor | Zener Diode, |
|
View Details | |
| Galaxy Microelectronics | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 3.3; P Max (mW): 200; Package: SOT-323; Pin: Z2 |
|
View Details | |
| Won-Top Electronics Co Ltd | Zener Diode |
|
View Details | |
| Lite-On Semiconductor Corporation | Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 |
|
View Details | |
| Formosa Microsemi Co Ltd | Zener Diode, |
|
View Details | |
| WEITRON INTERNATIONAL CO., LTD. | Zener Diode |
|
View Details | |
| Transys Electronics Limited | Zener Diode, 3.3V V(Z), 6%, 0.2W |
|
View Details | |
| Luguang Electronic Technology Co Ltd | Zener Diode, Case Style : SOT-323; Pd (W) : 0.2; Vz (V) Min: 3.1; Vz (V) Nom: 3.3; Vz (V) Max: 3.5; Vz @lzt (mA): 5; Leakage Current IR (uA): 5; Leakage Current VR (V): 1 |
|
View Details | |
| Promax-Johnton Electronic Corporation | Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN |
|
View Details | |
| Yangzhou Yangjie Electronics Co Ltd | Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, |
|
View Details | |
| Silicon-Based Technology Corp | Zener Diode |
|
View Details | |
| Cheng-Yi Electronic Co Ltd | Zener Diode |
|
View Details | |
| Shenzhen Heketai Electronics Co Ltd | Surface mount Zener diode in SOT-323 package with 200 mW power dissipation, featuring planar die construction and available with Zener voltages from 2.4 V to 75 V.Surface mount Zener diode in SOT-323 package with 200 mW power dissipation, planar die construction, and zener voltage range from 2.4 V to 75 V, suitable for voltage regulation applications.Surface mount Zener diode in SOT-323 package with 200 mW power dissipation, featuring planar die construction, operating junction temperature from -55 to +150 °C, and available zener voltages from 2.4 V to 75 V.Surface mount Zener diode in SOT-323 package with 200 mW power dissipation, featuring planar die construction, operating junction temperature from -55 to +150 °C, and available zener voltage range from 2.4 V to 75 V. |
|
View Details | |
| Jiangsu Changjiang Electronics Technology Co Ltd | Zener Diode, 3.3V V(Z), 6%, 0.2W |
|
View Details | |
| Diotec Semiconductor AG | Zener Diode, |
|
View Details | |
| PanJit Semiconductor | Zener Diode, 3.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 |
|
View Details | |
| Micro Commercial Components | Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 |
|
View Details | |
| Diodes Incorporated | Zener Diode, 3.3V V(Z), 5%, 0.2W |
|
View Details |